Power Switch ICs

Power switch ICs (integrated circuits) are electronic components that control the power for another device within the circuit. They are used to enable or disable a power rail. Power switches are often used to control the current to a USB connector to prevent short-circuiting. These switches provide protection for circuits which may experience overload or high operating temperatures. Load switches are active whenever the power is switched on and therefore offer low leakage currents. Load switches are often used instead of a MOSFET as they offer additional protection from a smaller package.

When choosing a power switch it is important to consider the current limit levels. These levels can be fixed or adjustable depending on the device. Power switch ICs come in a standard semiconductor package, such as a SOT-21, SSOP and PDIP.

Where are they used?

  • USB ports (e.g. USB-C)
  • Desktop computers
  • Docking stations
  • General switching or linear applications

High-side and Low-side Switches

High-side switches sit between the positive power line and the load. Low-side switches sit between the load and the ground. High-side switches are more commonly used in heavy-load applications where a short circuit is more likely at the ground. Low-side switches are often cheaper and ideal for when load is controlled through a high-speed PWM. There are also H-bridge switch ICs which require both high-side and low-side switches.

What is an Intelligent Power Switch (IPS)?

Intelligent power switches are ICs that are largely used in the automotive applications. They also play a big role in the “Smart Home” products. An Intelligent power switch combines multiple actions into a single process. They are used in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines.


...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Channels Maximum Operating Supply Voltage Maximum Operating Current Number of Outputs Number of Inputs Power Rating Protection Features Mounting Type Package Type Pin Count Maximum Operating Temperature
New
RS Stock No. 196-3990
Mfr. Part No.Si83411AAA-IF
HK$38.332
Each (In a Tube of 46)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-3979
Mfr. Part No.Si83402AAA-IF
HK$38.332
Each (In a Tube of 46)
units
- - - - - - - - - - - - - -
RS Stock No. 196-3999
Mfr. Part No.Si83418AFA-IF
HK$46.282
Each (In a Tube of 46)
units
Low Side Isolated Smart - - 5.5 V, 32 V - 8 - 4W - Surface Mount DFN 32 +125 °C
New
RS Stock No. 196-4002
Mfr. Part No.Si83414AAA-KIT
HK$1,073.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 196-3993
Mfr. Part No.Si83414AAA-IF
HK$50.805
Each (In a Pack of 2)
units
Low Side Isolated Smart - - 5.5 V, 32 V - 4 - 4W - Surface Mount DFN 32 +125 °C
RS Stock No. 196-3987
Mfr. Part No.Si83408ADA-IF
HK$50.805
Each (In a Pack of 2)
units
High Side Isolated Smart - - 5.5 V, 32 V - 8 - 4W - Surface Mount DFN 32 +125 °C
RS Stock No. 196-3982
Mfr. Part No.Si83404AAA-IF
HK$50.871
Each (In a Tube of 46)
units
High Side Isolated Smart - - 5.5 V, 32 V - 4 - 4W - Surface Mount DFN 32 +125 °C
New
RS Stock No. 196-3991
Mfr. Part No.Si83411AAA-IF
HK$49.885
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 196-3997
Mfr. Part No.Si83418ADA-IF
HK$46.282
Each (In a Tube of 46)
units
Low Side Isolated Smart - - 5.5 V, 32 V - 8 - 4W - Surface Mount DFN 32 +125 °C
New
RS Stock No. 196-3981
Mfr. Part No.Si83402AAA-IF
HK$49.885
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-3985
Mfr. Part No.Si83405ADA-IF
HK$54.885
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-4001
Mfr. Part No.Si83404AAA-KIT
HK$1,073.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 196-3992
Mfr. Part No.Si83414AAA-IF
HK$46.282
Each (In a Tube of 46)
units
Low Side Isolated Smart - - 5.5 V, 32 V - 4 - 4W - Surface Mount DFN 32 +125 °C
RS Stock No. 196-3986
Mfr. Part No.Si83408ADA-IF
HK$35.583
Each (In a Tube of 46)
units
High Side Isolated Smart - - 5.5 V, 32 V - 8 - 4W - Surface Mount DFN 32 +125 °C
RS Stock No. 196-3983
Mfr. Part No.Si83404AAA-IF
HK$55.86
Each (In a Pack of 2)
units
High Side Isolated Smart - - 5.5 V, 32 V - 4 - 4W - Surface Mount DFN 32 +125 °C
New
RS Stock No. 196-3977
Mfr. Part No.Si83401ABA-IF
HK$49.079
Each (In a Tube of 46)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-3984
Mfr. Part No.Si83405ADA-IF
HK$42.129
Each (In a Tube of 46)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-3975
Mfr. Part No.Si83401AAA-IF
HK$38.332
Each (In a Tube of 46)
units
- - - - - - - - - - - - - -
New
RS Stock No. 196-3995
Mfr. Part No.Si83415ADA-IF
HK$54.885
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 894-7058
Mfr. Part No.TS1110-20ITQ1633
HK$16.198
Each (In a Pack of 4)
units
- - - - - - - - - - Surface Mount QFN 16 +85 °C