Power over Ethernet (PoE)

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Minimum Input Voltage Maximum Input Voltage Minimum Operating Temperature Maximum Operating Temperature Pin Count Dimensions Height Length Width Mounting Type Package Type
RS Stock No. 665-8977
Mfr. Part No.TPS2375D
HK$23.96
Each (In a Pack of 5)
units
- - -40 °C +85 °C 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm Surface Mount SOIC
RS Stock No. 155-7531
Mfr. Part No.LTC4263CS#PBF
HK$40.358
Each (In a Tube of 55)
units
33 V 66 V 0 °C +70 °C 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm Surface Mount SOIC
RS Stock No. 121-9238
Mfr. Part No.TPS2375D
HK$21.48
Each (In a Tube of 75)
units
- - -40 °C +85 °C 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm Surface Mount SOIC
RS Stock No. 822-6569
Mfr. Part No.LTC4263CS#PBF
HK$60.78
Each
units
33 V 66 V 0 °C +70 °C 14 8.738 x 3.988 x 1.498mm 1.498mm 8.74mm 3.988mm Surface Mount SOIC
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...