Power Multiplexers

Filters

Viewing 21 - 33 of 33 products
Results per page
Description Price Number of Inputs Number of Outputs Operation Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage
RS Stock No. 725-9209
Mfr. Part No.AUIPS7111S
BrandInfineon
HK$32.03
Each
units
- 1 - - Surface Mount D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C -
RS Stock No. 165-5312
Mfr. Part No.VND14NV04TR-E
HK$7.975
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 880-5547
Mfr. Part No.VND14NV04TR-E
HK$16.268
Each (In a Pack of 5)
units
- - - - Surface Mount TO-252 3 5.1 x 4.7 x 2.4mm 5.1mm 4.7mm 2.4mm - - -
RS Stock No. 168-6835
Mfr. Part No.VN340SPTR-E
HK$39.293
Each (On a Reel of 600)
units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 188-8410
Mfr. Part No.L6598D013TR
HK$21.508
Each (In a Pack of 5)
units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 188-8277
Mfr. Part No.L6598D013TR
HK$14.569
Each (On a Reel of 2500)
units
1 1 - 1 (Minimum)mA Surface Mount SO-N 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 11.4 V +150 °C 10 V
RS Stock No. 922-3000
Mfr. Part No.TPS2111APW
HK$15.935
Each (In a Tube of 150)
units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 920-8941
Mfr. Part No.TDE1707BFP
HK$21.883
Each (In a Tube of 100)
units
1 2 - 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V
RS Stock No. 891-2762
Mfr. Part No.TC4W53FU(TE12L,F)
BrandToshiba
HK$3.27
Each (In a Pack of 10)
units
- - - - Surface Mount SSOP 8 2.9 x 2.8 x 1.1mm 2.9mm 2.8mm 1.1mm - +85 °C -
RS Stock No. 162-7560
Mfr. Part No.TPS2111PW
HK$15.138
Each (In a Tube of 150)
units
2 1 Autoswitching 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V
RS Stock No. 714-1173
Mfr. Part No.VN340SPTR-E
HK$44.53
Each
units
- 4 - - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - -
RS Stock No. 188-8306
Mfr. Part No.VN340SPTR-33-E
HK$30.163
Each (On a Reel of 600)
units
1 1 Autoswitching 1A Surface Mount SO 10 9.47 x 9.59 x 3.3mm 9.47mm 9.59mm 3.3mm 36 V +125 °C 10 V
RS Stock No. 168-7323
Mfr. Part No.VNB14NV04-E
HK$15.092
Each (In a Tube of 50)
units
- 1 - - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - -
Related Products
From RS Pro, a range of socket screws ...
Description:
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are ...