Description | Price | Number of Inputs | Number of Outputs | Operation | Maximum Output Current | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Input Voltage | Maximum Operating Temperature | Minimum Input Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
662-2394
Mfr. Part No.TPS2105DBVT
BrandTexas Instruments
|
HK$18.334
Each (In a Pack of 5)
units
|
2 | 1 | - | 500mA | Surface Mount | SOT-23 | 5 | 2.9 x 1.6 x 1.15mm | 2.9mm | 1.6mm | 1.15mm | 5.5 V | +85 °C | 2.7 V | |
RS Stock No.
165-4066
Mfr. Part No.MIC2514YM5-TR
BrandMicrochip
|
HK$15.687
Each (On a Reel of 3000)
units
|
1 | 1 | - | - | Surface Mount | SOT-23 | 5 | 2.9 x 1.6 x 1.3mm | 2.9mm | 1.6mm | 1.3mm | 13.5 V | +85 °C | 3 V | |
RS Stock No.
910-1708
Mfr. Part No.MIC2514YM5-TR
BrandMicrochip
|
HK$20.714
Each (In a Pack of 5)
units
|
1 | 1 | - | - | Surface Mount | SOT-23 | 5 | 2.9 x 1.6 x 1.3mm | 2.9mm | 1.6mm | 1.3mm | 13.5 V | +85 °C | 3 V | |
RS Stock No.
162-7144
Mfr. Part No.TPS2105DBVT
BrandTexas Instruments
|
HK$10.928
Each (On a Reel of 250)
units
|
2 | 1 | - | 500mA | Surface Mount | SOT-23 | 5 | 2.9 x 1.6 x 1.15mm | 2.9mm | 1.6mm | 1.15mm | 5.5 V | +85 °C | 2.7 V | |
RS Stock No.
714-7897
Mfr. Part No.TDE1707BFP
BrandSTMicroelectronics
|
HK$31.20
Each
units
|
1 | 2 | - | 500mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 5mm | 4mm | 1.25mm | 50 V | +85 °C | -10 V | |
RS Stock No.
168-7323
Mfr. Part No.VNB14NV04-E
BrandSTMicroelectronics
|
HK$15.069
Each (In a Tube of 50)
units
|
- | 1 | - | - | Surface Mount | D2PAK | 3 | 10.4 x 9.35 x 4.6mm | 10.4mm | 9.35mm | 4.6mm | - | - | - | |
RS Stock No.
913-4023
Mfr. Part No.AUIPS7111S
BrandInfineon
|
HK$23.586
Each (In a Tube of 50)
units
|
- | 1 | - | - | Surface Mount | D2PAK | 5 | 10.67 x 9.65 x 4.83mm | 10.67mm | 9.65mm | 4.83mm | - | +150 °C | - | |
RS Stock No.
714-7894
Mfr. Part No.VNB14NV04-E
BrandSTMicroelectronics
|
HK$17.715
Each (In a Pack of 2)
units
|
- | 1 | - | - | Surface Mount | D2PAK | 3 | 10.4 x 9.35 x 4.6mm | 10.4mm | 9.35mm | 4.6mm | - | - | - | |
RS Stock No.
188-8398
Mfr. Part No.VN340SPTR-33-E
BrandSTMicroelectronics
|
HK$46.805
Each (In a Pack of 2)
units
|
1 | 1 | Autoswitching | 1A | Surface Mount | SO | 10 | 9.47 x 9.59 x 3.3mm | 9.47mm | 9.59mm | 3.3mm | 36 V | +125 °C | 10 V | |
RS Stock No.
714-1173
Mfr. Part No.VN340SPTR-E
BrandSTMicroelectronics
|
HK$46.80
Each
units
|
- | 4 | - | - | Surface Mount | PowerSO | 10 | 7.6 x 9.5 x 3.65mm | 7.6mm | 9.5mm | 3.65mm | - | - | - | |
RS Stock No.
168-6835
Mfr. Part No.VN340SPTR-E
BrandSTMicroelectronics
|
HK$28.201
Each (On a Reel of 600)
units
|
- | 4 | - | - | Surface Mount | PowerSO | 10 | 7.6 x 9.5 x 3.65mm | 7.6mm | 9.5mm | 3.65mm | - | - | - | |
RS Stock No.
920-8941
Mfr. Part No.TDE1707BFP
BrandSTMicroelectronics
|
HK$21.774
Each (In a Tube of 100)
units
|
1 | 2 | - | 500mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.25mm | 5mm | 4mm | 1.25mm | 50 V | +85 °C | -10 V | |
RS Stock No.
922-3000
Mfr. Part No.TPS2111APW
BrandTexas Instruments
|
HK$16.748
Each (In a Tube of 150)
units
|
2 | 1 | Autoswitching | 1.25A | Surface Mount | TSSOP | 8 | 3 x 4.4 x 1.15mm | 3mm | 4.4mm | 1.15mm | 5.5 V | +85 °C | 1.5 V | |
RS Stock No.
880-5547
Mfr. Part No.VND14NV04TR-E
BrandSTMicroelectronics
|
HK$17.098
Each (In a Pack of 5)
units
|
- | - | - | - | Surface Mount | TO-252 | 3 | 5.1 x 4.7 x 2.4mm | 5.1mm | 4.7mm | 2.4mm | - | - | - | |
RS Stock No.
188-8306
Mfr. Part No.VN340SPTR-33-E
BrandSTMicroelectronics
|
HK$28.201
Each (On a Reel of 600)
units
|
1 | 1 | Autoswitching | 1A | Surface Mount | SO | 10 | 9.47 x 9.59 x 3.3mm | 9.47mm | 9.59mm | 3.3mm | 36 V | +125 °C | 10 V | |
RS Stock No.
920-8947
Mfr. Part No.L6376D
BrandSTMicroelectronics
|
HK$60.379
Each (In a Tube of 31)
units
|
4 | 4 | - | 500mA | Surface Mount | PowerSO | 20 | 16 x 11.1 x 3.3mm | 16mm | 11.1mm | 3.3mm | - | +85 °C | 4 V | |
RS Stock No.
725-9209
Mfr. Part No.AUIPS7111S
BrandInfineon
|
HK$31.42
Each
units
|
- | 1 | - | - | Surface Mount | D2PAK | 5 | 10.67 x 9.65 x 4.83mm | 10.67mm | 9.65mm | 4.83mm | - | +150 °C | - | |
RS Stock No.
714-7888
Mfr. Part No.L9333MD
BrandSTMicroelectronics
|
HK$21.415
Each (In a Pack of 2)
units
|
- | 4 | - | - | Surface Mount | SOIC | 20 | 13 x 7.6 x 2.35mm | 13mm | 7.6mm | 2.35mm | 45 V | +150 °C | -14 V | |
RS Stock No.
168-6836
Mfr. Part No.VN808CM-E
BrandSTMicroelectronics
|
HK$48.297
Each (In a Tube of 31)
units
|
8 | 8 | - | 700mA | Surface Mount | PowerSO | 36 | 16 x 11.1 x 3.3mm | 16mm | 11.1mm | 3.3mm | 45 V | +125 °C | -3 V | |
RS Stock No.
188-8410
Mfr. Part No.L6598D013TR
BrandSTMicroelectronics
|
HK$20.796
Each (In a Pack of 5)
units
|
1 | 1 | - | 1 (Minimum)mA | Surface Mount | SO-N | 16 | 10 x 4 x 1.64mm | 10mm | 4mm | 1.64mm | 11.4 V | +150 °C | 10 V |