Power Factor & PWM Controllers

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 175-1753
Mfr. Part No.STCMB1
HK$25.03
Each (In a Pack of 2)
units
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 145-9230
Mfr. Part No.L6566BH
HK$11.64
Each (In a Tube of 30)
units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS Stock No. 175-1735
Mfr. Part No.STCMB1
HK$21.239
Each (In a Tube of 40)
units
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35
RS Stock No. 791-9153
Mfr. Part No.L6566BH
HK$11.64
Each (In a Pack of 10)
units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm