Power Factor & PWM Controllers

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 809-5009
Mfr. Part No.FAN4801SNY
HK$13.75
Each (In a Pack of 2)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 145-4401
Mfr. Part No.FAN4801SNY
HK$11.639
Each (In a Tube of 25)
units
67 kHz 80µA 50µA -40µA 1 mA - - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 661-5535
Mfr. Part No.UCC28051D
HK$8.024
Each (In a Pack of 5)
units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 169-5594
Mfr. Part No.UCC28051D
HK$6.42
Each (In a Tube of 75)
units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 145-4693
Mfr. Part No.FAN4802SNY
HK$11.639
Each (In a Tube of 25)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 796-1224
Mfr. Part No.NCP1937B1DR2G
HK$15.512
Each (In a Pack of 5)
units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS Stock No. 145-7554
Mfr. Part No.UCC38501DW
HK$49.265
Each (In a Tube of 25)
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 791-9153
Mfr. Part No.L6566BH
HK$11.64
Each (In a Pack of 10)
units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS Stock No. 180-8392
Mfr. Part No.ISL81601FRZ-T7A
HK$52.355
Each (On a Reel of 250)
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 739-6112
Mfr. Part No.FAN7621SSJX
HK$13.26
Each (In a Pack of 5)
units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 865-0909
Mfr. Part No.FAN4802SNY
HK$13.75
Each (In a Pack of 5)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 661-6036
Mfr. Part No.UCC38501DW
HK$56.22
Each
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 180-8391
Mfr. Part No.ISL81401FRZ-T7A
HK$39.573
Each (On a Reel of 250)
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 175-7403
Mfr. Part No.UCC28056DBVT
HK$3.914
Each (On a Reel of 250)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 145-4460
Mfr. Part No.FAN4800ASNY
HK$9.342
Each (In a Tube of 25)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 162-6074
Mfr. Part No.UCC28513DW
HK$37.719
Each (In a Tube of 25)
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 175-7637
Mfr. Part No.UCC28056DBVT
HK$6.252
Each (In a Pack of 10)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 180-8398
Mfr. Part No.ISL81601FRZ-T7A
HK$78.89
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 180-8393
Mfr. Part No.ISL81401AFRZ-T7A
HK$56.05
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 190-4416
Mfr. Part No.MAX8521ETP+T
HK$73.326
Each (On a Reel of 2500)
units
1 MHz - - - 21 mA - 1 Surface Mount TQFN 20 5 x 5 x 0.75mm 5mm 5mm 0.75mm
Related Products
A plain copper stranded conductor covered by a ...
Description:
A plain copper stranded conductor covered by a PVC insulated sheath.These flexible wires are intended for use with electrical power, lighting and internal wiring. • Flexible class 5 conductors• BS6004 Conductors• Plain annealed copper conductors• Harmonised code H05V-K.
From Lapp, this H07V-K harmonised single-core wire is ...
Description:
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.The wire features a mark for recognized suitability when used ...