Power Factor Pre-Regulator Circuits

Filters

Viewing 41 - 46 of 46 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 181-1939
Mfr. Part No.FPAB30BH60B
HK$127.09
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 169-5589
Mfr. Part No.UC2854ADW
HK$32.269
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 169-5601
Mfr. Part No.UCC2818AN
HK$27.962
Each (In a Tube of 25)
units
115 kHz 0.15mA 900000µA 1200mA 6 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V +85 °C
RS Stock No. 162-6055
Mfr. Part No.UC3853D
HK$23.085
Each (In a Tube of 75)
units
82.5 kHz 0.25mA -20µA 0.05mA 500 μA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 40 V +70 °C
RS Stock No. 162-6090
Mfr. Part No.UCC3818N
HK$27.158
Each (In a Tube of 25)
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-6014
Mfr. Part No.UCC3818D
HK$14.57
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C