Power Factor Pre-Regulator Circuits

Filters

Viewing 21 - 40 of 46 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 661-5386
Mfr. Part No.UC3853D
HK$26.154
Each (In a Pack of 5)
units
82.5 kHz 0.25mA -20µA 0.05mA 500 μA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 40 V +70 °C
RS Stock No. 181-1881
Mfr. Part No.FPAB30BH60B
HK$101.299
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 121-9158
Mfr. Part No.UCC3818D
HK$14.573
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 620-0751
Mfr. Part No.UC3854BN
HK$34.44
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 620-0745
Mfr. Part No.UC3854AN
HK$34.44
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 169-5607
Mfr. Part No.UCC3817N
HK$26.458
Each (In a Tube of 25)
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 162-6070
Mfr. Part No.UCC2818DW
HK$25.407
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C
RS Stock No. 121-9151
Mfr. Part No.UC2854DW
HK$27.643
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 181-1880
Mfr. Part No.FPAB20BH60B
HK$125.10
Each (In a Tube of 60)
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 169-5589
Mfr. Part No.UC2854ADW
HK$32.269
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 181-1939
Mfr. Part No.FPAB30BH60B
HK$127.09
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 661-6027
Mfr. Part No.UCC3818N
HK$30.82
Each
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-5380
Mfr. Part No.UC3854ADW
HK$31.77
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 661-5412
Mfr. Part No.UC3855BDW
HK$96.84
Each
units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 181-1883
Mfr. Part No.FPAM50LH60G
HK$266.579
Each (In a Tube of 48)
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 661-5673
Mfr. Part No.UCC2818DW
HK$28.59
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C
RS Stock No. 181-1943
Mfr. Part No.FPAM50LH60G
HK$338.80
Each
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 661-5169
Mfr. Part No.UC2854BDW
HK$39.54
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 162-6032
Mfr. Part No.UC2854N
HK$33.854
Each (In a Tube of 25)
units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C
RS Stock No. 162-6056
Mfr. Part No.UC3854ADW
HK$28.911
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C