Power Factor Pre-Regulator Circuits

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 661-5162
Mfr. Part No.UC2854BN
HK$46.63
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C
RS Stock No. 162-6031
Mfr. Part No.UC2854BN
HK$35.568
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C
RS Stock No. 162-6056
Mfr. Part No.UC3854ADW
HK$28.911
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 162-6057
Mfr. Part No.UC3855BDW
HK$89.585
Each (In a Tube of 25)
units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 121-9152
Mfr. Part No.UC2854BDW
HK$31.299
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 661-5406
Mfr. Part No.UC3854DW
HK$33.71
Each
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C
RS Stock No. 121-9158
Mfr. Part No.UCC3818D
HK$26.763
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 661-6020
Mfr. Part No.UCC3818PW
HK$28.08
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 17 V +70 °C
RS Stock No. 121-9151
Mfr. Part No.UC2854DW
HK$27.643
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 162-6090
Mfr. Part No.UCC3818N
HK$27.158
Each (In a Tube of 25)
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 620-0745
Mfr. Part No.UC3854AN
HK$34.44
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 661-5412
Mfr. Part No.UC3855BDW
HK$96.84
Each
units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 661-6027
Mfr. Part No.UCC3818N
HK$30.82
Each
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-5673
Mfr. Part No.UCC2818DW
HK$28.59
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C
RS Stock No. 162-6070
Mfr. Part No.UCC2818DW
HK$25.407
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 17 V +85 °C
RS Stock No. 661-5169
Mfr. Part No.UC2854BDW
HK$39.54
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 661-5380
Mfr. Part No.UC3854ADW
HK$31.77
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 661-5392
Mfr. Part No.UC3854BDW
HK$37.06
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 661-6005
Mfr. Part No.UCC3817N
HK$26.35
Each
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 162-6055
Mfr. Part No.UC3853D
HK$23.085
Each (In a Tube of 75)
units
82.5 kHz 0.25mA -20µA 0.05mA 500 μA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 40 V +70 °C