Power Factor Pre-Regulator Circuits

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 661-5162
Mfr. Part No.UC2854BN
HK$46.72
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C
RS Stock No. 162-6031
Mfr. Part No.UC2854BN
HK$40.984
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +85 °C
RS Stock No. 121-9151
Mfr. Part No.UC2854DW
HK$27.851
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +85 °C
RS Stock No. 181-1939
Mfr. Part No.FPAB30BH60B
HK$127.09
Each
units
20 kHz - - 5mA 26 mA - Through Hole SPMIC 27 44.2 x 27 x 5.7mm 5.7mm 44.2mm 253 Vrms +150 °C
RS Stock No. 181-1943
Mfr. Part No.FPAM50LH60G
HK$415.98
Each
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 169-5607
Mfr. Part No.UCC3817N
HK$28.644
Each (In a Tube of 25)
units
115 kHz 0.15mA - - 20 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 17 V +70 °C
RS Stock No. 661-5412
Mfr. Part No.UC3855BDW
HK$108.16
Each
units
230 kHz 0.15mA - 1.5mA 25 mA Yes Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm - +70 °C
RS Stock No. 620-0751
Mfr. Part No.UC3854BN
HK$42.10
Each (In a Pack of 5)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 121-8961
Mfr. Part No.UC3854BN
HK$36.843
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 661-5169
Mfr. Part No.UC2854BDW
HK$42.10
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +85 °C
RS Stock No. 661-5175
Mfr. Part No.UC2854N
HK$34.64
Each
units
118 kHz 1.5mA 14µA - 10 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 35 V +85 °C
RS Stock No. 145-5765
Mfr. Part No.UC3854DW
HK$26.358
Each (In a Tube of 40)
units
118 kHz 1.5mA 14µA - 10 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 35 V +70 °C
RS Stock No. 169-5601
Mfr. Part No.UCC2818AN
HK$33.97
Each (In a Tube of 25)
units
115 kHz 0.15mA 900000µA 1200mA 6 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 18 V +85 °C
RS Stock No. 181-1882
Mfr. Part No.FPAM30LH60
HK$287.906
Each (In a Tube of 48)
units
20 kHz - - 1mA 2.65 mA - Through Hole S32EA 32 60.5 x 31.5 x 7.3mm 7.3mm 60.5mm 253 Vrms +125 °C
RS Stock No. 661-5392
Mfr. Part No.UC3854BDW
HK$37.39
Each
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C
RS Stock No. 121-9158
Mfr. Part No.UCC3818D
HK$29.09
Each (In a Tube of 40)
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +70 °C
RS Stock No. 922-3467
Mfr. Part No.UC3854BDW
HK$22.33
Each (In a Tube of 40)
units
- - - - - - - - - - - - - -
RS Stock No. 121-8960
Mfr. Part No.UC3854AN
HK$36.843
Each (In a Tube of 25)
units
115 kHz 0.3mA 14µA - 18 mA Yes Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 20 V +70 °C
RS Stock No. 661-5670
Mfr. Part No.UCC2818D
HK$34.25
Each
units
115 kHz 0.15mA - - 20 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 17 V +85 °C
RS Stock No. 162-6056
Mfr. Part No.UC3854ADW
HK$33.63
Each (In a Tube of 40)
units
115 kHz 0.3mA 14µA - 18 mA Yes Surface Mount SOIC 16 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm 20 V +70 °C