Power Factor Controllers

Filters

Viewing 141 - 145 of 145 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 170-9336
Mfr. Part No.MP44010HS-LF
HK$11.47
Each (In a Tube of 100)
units
70 kHz 40µA -1mA 5.5mA 2.5 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +125 °C
RS Stock No. 166-3259
Mfr. Part No.FAN6921AMLMY
HK$6.214
Each (On a Reel of 2500)
units
60 kHz 20µA 1mA 40µA 10 mA Yes Surface Mount SOP 16 10 x 4 x 1.5mm 1.5mm 10mm 25 V +105 °C
RS Stock No. 163-2562
Mfr. Part No.NCP1602AEASNT1G
HK$3.41
Each (On a Reel of 3000)
units
50 kHz 480µA - - 1 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 18.2 V +125 °C
RS Stock No. 686-5008
Mfr. Part No.L6562ADTR
HK$4.97
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 172-3304
Mfr. Part No.NCP1622BECSNT1G
HK$2.96
Each (On a Reel of 3000)
units
50 kHz 70µA 277µA 42µA 800 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C