Power Factor Controllers

Filters

Viewing 41 - 60 of 145 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 175-1120
Mfr. Part No.STNRG011TR
HK$25.782
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 145-0095
Mfr. Part No.UCC28019D
HK$8.198
Each (In a Tube of 75)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS Stock No. 141-2040
Mfr. Part No.NCP1602BEASNT1G
HK$3.24
Each (On a Reel of 3000)
units
50 kHz 480µA 277µA 42µA 3 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 172-3387
Mfr. Part No.NCP1622BECSNT1G
HK$4.321
Each (In a Pack of 25)
units
50 kHz 70µA 277µA 42µA 800 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 161-2616
Mfr. Part No.NCP1631DR2G
HK$9.206
Each (On a Reel of 2500)
units
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
RS Stock No. 516-5382
Mfr. Part No.MC33262DG
HK$15.60
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C
RS Stock No. 809-5021
Mfr. Part No.FAN6961SZ
HK$4.524
Each (In a Pack of 10)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 226-9740
Mfr. Part No.UC3853N
HK$27.40
Each
units
82.5 kHz 0.25mA -0.02mA 50µA 0.5 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 40 V +70 °C
RS Stock No. 802-3171
Mfr. Part No.NCP1608BDR2G
HK$5.045
Each (In a Pack of 20)
units
70 kHz 35µA 500mA 800mA 20 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 786-6526
Mfr. Part No.NCP1654BD133R2G
HK$9.834
Each (On a Tape of 5)
units
146 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 145-3378
Mfr. Part No.MC33368DG
HK$9.973
Each (In a Tube of 48)
units
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 166-0821
Mfr. Part No.ICE3PCS01GXUMA1
BrandInfineon
HK$8.904
Each (On a Reel of 2500)
units
250 kHz 2.4mA -6 (Min)mA - - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C
RS Stock No. 146-4522
Mfr. Part No.PFS7625L
HK$20.00
Each (In a Tube of 30)
units
123 kHz - - - 1.05 mA Yes Through Hole ESIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 178-4784
Mfr. Part No.FAN7527BN
HK$5.745
Each (In a Tube of 50)
units
- 100µA -4mA 4mA 6 mA Yes Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 30 V +125 °C
RS Stock No. 163-0997
Mfr. Part No.NCP1612ADR2G
HK$3.41
Each (On a Reel of 2500)
units
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS Stock No. 686-5005
Mfr. Part No.L6562DTR
HK$4.722
Each (In a Pack of 5)
units
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
RS Stock No. 171-2074
Mfr. Part No.BD7690FJ-E2
BrandROHM
HK$2.74
Each (On a Reel of 2500)
units
280 kHz 130µA 70µA 70µA 700 μA - Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 1.37mm 4.9mm 26 V +105 °C
RS Stock No. 168-7319
Mfr. Part No.L6562N
HK$6.10
Each (In a Tube of 50)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 168-5787
Mfr. Part No.L4981BD
HK$21.77
Each (In a Tube of 40)
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 110-7488
Mfr. Part No.ICE3PCS03GXUMA1
BrandInfineon
HK$9.455
Each (In a Pack of 10)
units
250 kHz 2.4mA - - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C