Power Factor Controllers

Filters

Viewing 21 - 40 of 125 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 445-624
Mfr. Part No.L6562AN
HK$7.62
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 168-5829
Mfr. Part No.L6562AD
HK$3.20
Each (In a Tube of 100)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
New
RS Stock No. 202-5524
Mfr. Part No.STNRGPF01TR
HK$34.643
Each (On a Reel of 2500)
units
1 MHz 28mA 7.75mA 7.75mA 34 mA - - TSSOP38 38 - - - 5.5 V -
RS Stock No. 188-8275
Mfr. Part No.L6562ATDTR
HK$3.51
Each (On a Reel of 2500)
units
70 kHz 60µA -5mA 4.5mA 5.5 mA - Surface Mount SO 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 805-0343
Mfr. Part No.FAN6982MY
HK$11.30
Each (In a Pack of 5)
units
75 kHz 80µA 50µA -35µA - - Surface Mount SOP 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 22 V +105 °C
RS Stock No. 146-4554
Mfr. Part No.PFS7625L
HK$24.82
Each (In a Pack of 5)
units
123 kHz - - - 1.05 mA Yes Through Hole ESIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 146-4568
Mfr. Part No.PFS7628H
HK$29.44
Each (In a Pack of 5)
units
123 kHz - - - 1.28 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 170-8903
Mfr. Part No.AP1682MTR-G1
HK$2.163
Each (On a Reel of 4000)
units
- 20µA 20mA 20mA 1300 μA - Surface Mount SOIC 8 5.1 x 4 x 1.45mm 1.45mm 5.1mm 21 V +105 °C
RS Stock No. 166-1622
Mfr. Part No.FAN6982MY
HK$4.687
Each (On a Reel of 2500)
units
75 kHz 80µA 50µA -35µA - - Surface Mount SOP 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 22 V +105 °C
RS Stock No. 168-7319
Mfr. Part No.L6562N
HK$7.67
Each (In a Tube of 50)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 168-5820
Mfr. Part No.L6562AN
HK$6.45
Each (In a Tube of 50)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 195-2488
Mfr. Part No.NIS5020MT1TXG
HK$6.798
Each (On a Reel of 3000)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 686-5005
Mfr. Part No.L6562DTR
HK$5.99
Each (In a Pack of 5)
units
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
RS Stock No. 809-5028
Mfr. Part No.FAN6961SY
HK$5.04
Each (In a Pack of 20)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 922-3473
Mfr. Part No.UCC28070PW
HK$28.936
Each (In a Tube of 70)
units
- - - - - - - - - - - - - -
RS Stock No. 786-8727
Mfr. Part No.MC33368DG
HK$14.80
Each (In a Pack of 2)
units
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 178-4353
Mfr. Part No.NCP1622DCCSNT1G
HK$3.077
Each (On a Reel of 3000)
units
50 kHz 70µA 277µA 42µA 3 mA - Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 178-4633
Mfr. Part No.NCL30060B3DR2G
HK$9.867
Each (In a Pack of 10)
units
60 kHz 19mA 250mA 400mA 1700 μA - Surface Mount SOIC 7 5 x 4 x 1.5mm 1.5mm 5mm 13.75 V +105 °C
RS Stock No. 146-4522
Mfr. Part No.PFS7625L
HK$24.82
Each (In a Tube of 30)
units
123 kHz - - - 1.05 mA Yes Through Hole ESIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 188-8535
Mfr. Part No.L6562ATDTR
HK$6.592
Each (In a Pack of 25)
units
70 kHz 60µA -5mA 4.5mA 5.5 mA - Surface Mount SO 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...