Power Factor Controllers

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 786-6501
Mfr. Part No.NCP1611BDR2G
HK$7.27
Each (In a Pack of 5)
units
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS Stock No. 162-9510
Mfr. Part No.NCP1611BDR2G
HK$3.039
Each (On a Reel of 2500)
units
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS Stock No. 163-2259
Mfr. Part No.NIS5132MN2TXG
HK$3.64
Each (On a Reel of 3000)
units
1 MHz - - -25µA 3.6 A - Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C
RS Stock No. 516-5398
Mfr. Part No.MC33262PG
HK$8.46
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm - +105 °C
New
RS Stock No. 195-2492
Mfr. Part No.NIS5820MT1TXG
HK$5.397
Each (On a Reel of 3000)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 786-6510
Mfr. Part No.NCP1653ADR2G
HK$13.86
Each (In a Pack of 5)
units
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
New
RS Stock No. 195-2493
Mfr. Part No.NIS5820MT1TXG
HK$8.405
Each (In a Pack of 25)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 161-2670
Mfr. Part No.NCP1631DR2G
HK$17.11
Each (In a Pack of 10)
units
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
RS Stock No. 776-0734
Mfr. Part No.NCP1612ADR2G
HK$8.47
Each (In a Pack of 5)
units
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS Stock No. 786-6507
Mfr. Part No.NCP1605DR2G
HK$15.15
Each (In a Pack of 5)
units
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 805-0343
Mfr. Part No.FAN6982MY
HK$11.30
Each (In a Pack of 5)
units
75 kHz 80µA 50µA -35µA - - Surface Mount SOP 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 22 V +105 °C
RS Stock No. 162-9513
Mfr. Part No.NCP1654BD65R2G
HK$3.636
Each (On a Reel of 2500)
units
72 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 802-3171
Mfr. Part No.NCP1608BDR2G
HK$5.31
Each (In a Pack of 20)
units
70 kHz 35µA 500mA 800mA 20 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 166-2386
Mfr. Part No.FAN6961SZ
HK$2.55
Each (On a Reel of 2500)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 786-6526
Mfr. Part No.NCP1654BD133R2G
HK$9.834
Each (On a Tape of 5)
units
146 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
New
RS Stock No. 195-2494
Mfr. Part No.NIS5820MT2TXG
HK$5.397
Each (On a Reel of 3000)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 145-2882
Mfr. Part No.MC34262PG
HK$5.496
Each (In a Tube of 50)
units
50 kHz 0.4mA 200mA 200mA 20 mA Yes Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C
RS Stock No. 166-3644
Mfr. Part No.FAN6961SY
HK$2.20
Each (On a Reel of 2500)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 163-0996
Mfr. Part No.NCP1611ADR2G
HK$3.039
Each (On a Reel of 2500)
units
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS Stock No. 161-2616
Mfr. Part No.NCP1631DR2G
HK$9.33
Each (On a Reel of 2500)
units
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C