Power Factor Controllers

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 168-8024
Mfr. Part No.L6562ATD
HK$4.92
Each (In a Tube of 100)
units
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 168-5787
Mfr. Part No.L4981BD
HK$22.16
Each (In a Tube of 40)
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 188-8553
Mfr. Part No.L6563HTR
HK$10.928
Each (In a Pack of 10)
units
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
RS Stock No. 380-040
Mfr. Part No.L6563
HK$9.50
Each (In a Pack of 10)
units
- 0.05mA -5mA 4500µA 0.09 mA Yes Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C
RS Stock No. 168-5789
Mfr. Part No.L6563
HK$9.50
Each (In a Tube of 50)
units
- 0.05mA -5mA 4500µA 0.09 mA Yes Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C
RS Stock No. 920-8913
Mfr. Part No.L4981AD
HK$23.53
Each (In a Tube of 40)
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 168-5788
Mfr. Part No.L6562D
HK$4.238
Each (In a Tube of 100)
units
- 0.04mA 10mA 10000µA 16 mA - Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C
RS Stock No. 188-8276
Mfr. Part No.L6563HTR
HK$5.311
Each (On a Reel of 2500)
units
70 kHz 150µA 4mA 4.5mA 6 mA - Surface Mount SO 16 10 x 4 x 1.5mm 1.5mm 10mm 22.5 V +150 °C
RS Stock No. 165-7479
Mfr. Part No.L6562ADTR
HK$3.892
Each (On a Reel of 2500)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 188-8275
Mfr. Part No.L6562ATDTR
HK$3.51
Each (On a Reel of 2500)
units
70 kHz 60µA -5mA 4.5mA 5.5 mA - Surface Mount SO 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 686-5008
Mfr. Part No.L6562ADTR
HK$5.99
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 714-7844
Mfr. Part No.L4981AD
HK$27.72
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 445-832
Mfr. Part No.L6562AD
HK$5.99
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 445-624
Mfr. Part No.L6562AN
HK$7.62
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 168-7319
Mfr. Part No.L6562N
HK$7.67
Each (In a Tube of 50)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 714-7853
Mfr. Part No.L6562N
HK$9.25
Each (In a Pack of 5)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 168-5820
Mfr. Part No.L6562AN
HK$6.45
Each (In a Tube of 50)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22.5 V +150 °C
RS Stock No. 175-1117
Mfr. Part No.STNRG011TR
HK$15.673
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 379-987
Mfr. Part No.L4981BD
HK$26.10
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 168-5829
Mfr. Part No.L6562AD
HK$3.20
Each (In a Tube of 100)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C