Power Factor Controllers

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 145-7284
Mfr. Part No.UCC28060D
HK$26.921
Each (In a Tube of 40)
units
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 423-191
Mfr. Part No.UCC28060D
HK$28.596
Each (In a Pack of 5)
units
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 825-5497
Mfr. Part No.UCC29910APW
HK$29.592
Each (In a Pack of 5)
units
106 kHz - - - 8 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V +105 °C
RS Stock No. 404-342
Mfr. Part No.UCC28019D
HK$12.61
Each (In a Pack of 5)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS Stock No. 145-0095
Mfr. Part No.UCC28019D
HK$11.074
Each (In a Tube of 75)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS Stock No. 162-7991
Mfr. Part No.UCC28019AD
HK$11.074
Each (In a Tube of 75)
units
71 kHz 200µA -300µA 38µA 10 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 21 V +125 °C
RS Stock No. 661-5490
Mfr. Part No.UCC28019P
HK$14.174
Each (In a Pack of 5)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C
RS Stock No. 162-6064
Mfr. Part No.UCC28019P
HK$12.495
Each (In a Tube of 50)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C
RS Stock No. 226-9740
Mfr. Part No.UC3853N
HK$27.40
Each
units
82.5 kHz 0.25mA -0.02mA 50µA 0.5 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 40 V +70 °C
RS Stock No. 660-8095
Mfr. Part No.UCC28061D
HK$26.33
Each
units
45 kHz 0.1mA -0.19mA 32µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 169-5530
Mfr. Part No.UCC28061D
HK$26.921
Each (In a Tube of 40)
units
45 kHz 0.1mA -0.19mA 32µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 812-4325
Mfr. Part No.UCC28019AD
HK$12.596
Each (In a Pack of 5)
units
71 kHz 200µA -300µA 38µA 10 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 21 V +125 °C
RS Stock No. 162-8866
Mfr. Part No.UCC29910APW
HK$27.42
Each (In a Tube of 90)
units
106 kHz - - - 8 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V +105 °C
RS Stock No. 168-5118
Mfr. Part No.UC3853N
HK$28.43
Each (In a Tube of 50)
units
82.5 kHz 0.25mA -0.02mA 50µA 0.5 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 40 V +70 °C