Power Factor Controllers

Filters

Viewing 1 - 20 of 142 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 145-7284
Mfr. Part No.UCC28060D
HK$21.099
Each (In a Tube of 40)
units
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 423-191
Mfr. Part No.UCC28060D
HK$28.596
Each (In a Pack of 5)
units
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 162-9510
Mfr. Part No.NCP1611BDR2G
HK$4.009
Each (On a Reel of 2500)
units
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS Stock No. 786-6501
Mfr. Part No.NCP1611BDR2G
HK$4.574
Each (In a Pack of 5)
units
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS Stock No. 146-4518
Mfr. Part No.PFS7633H
HK$17.518
Each (In a Tube of 30)
units
123 kHz - - - 0.9 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 121-6379
Mfr. Part No.NCP1654BD133R2G
HK$4.54
Each (On a Reel of 2500)
units
146 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 661-5490
Mfr. Part No.UCC28019P
HK$14.174
Each (In a Pack of 5)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C
RS Stock No. 146-4519
Mfr. Part No.PFS7624H
HK$18.761
Each (In a Tube of 30)
units
123 kHz - - - 0.97 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 146-4570
Mfr. Part No.PFS7629H
HK$29.61
Each (In a Pack of 5)
units
123 kHz - - - 1.38 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 145-3378
Mfr. Part No.MC33368DG
HK$9.973
Each (In a Tube of 48)
units
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 919-8819
Mfr. Part No.TDA48632GXUMA2
BrandInfineon
HK$3.721
Each (On a Reel of 2500)
units
- 100µA -6mA 30mA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C
RS Stock No. 714-7853
Mfr. Part No.L6562N
HK$8.532
Each (In a Pack of 5)
units
- 0.04mA 10mA 10000µA 16 mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C
RS Stock No. 146-4520
Mfr. Part No.PFS7634H
HK$18.761
Each (In a Tube of 30)
units
123 kHz - - - 0.97 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 178-4568
Mfr. Part No.NCP1622DCCSNT1G
HK$6.409
Each (In a Pack of 10)
units
50 kHz 70µA 277µA 42µA 3 mA - Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 828-3486
Mfr. Part No.AP1682MTR-G1
HK$3.427
Each (In a Pack of 10)
units
- 20µA 20mA 20mA 1300 μA - Surface Mount SOIC 8 5.1 x 4 x 1.45mm 1.45mm 5.1mm 21 V +105 °C
RS Stock No. 829-0006
Mfr. Part No.L6562ATD
HK$6.40
Each (In a Pack of 10)
units
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 404-342
Mfr. Part No.UCC28019D
HK$12.61
Each (In a Pack of 5)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS Stock No. 809-5028
Mfr. Part No.FAN6961SY
HK$3.647
Each (In a Pack of 20)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
RS Stock No. 175-1117
Mfr. Part No.STNRG011TR
HK$15.673
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 145-4462
Mfr. Part No.FAN9672Q
HK$21.972
Each (In a Tray of 250)
units
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C