Ideal Diodes & Ideal Diode Controllers

Filters

Viewing 21 - 22 of 22 products
Results per page
Description Price Maximum Continuous Current Operating Supply Voltage Range Number of Channels per Chip Internal MOSFETs Maximum On Resistance Typical Switching Time Mounting Type Package Type Pin Count Quiescent Current Reverse Leakage Current Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
New
RS Stock No. 203-5819
Mfr. Part No.MAX16141AAAF/VY+
HK$44.615
Each (In a Pack of 2)
units
- 3.5 → 36 V 2 No 1.3 - - TQFN 16 - - - - -
RS Stock No. 906-3296
Mfr. Part No.LTC4353IDE#PBF
HK$81.38
Each
units
- - 2 No - 0.4µs Surface Mount PDFN 16 1.5mA - +85 °C -40 °C -
Related Products
From Lapp, this Unitronic LifYY Cable is designed ...
Description:
From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
These special, ultra-flexible cables for cable-holder chains are ...
Description:
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements. • The conductors are gathered into harnesses• Assembled into cable strands around a pull-resistant central core• Strand pitch is very short, ...
A reliable, flame retardant cable for use in ...
Description:
A reliable, flame retardant cable for use in power chain applications. • Extra fine strands of copper wire• Conductors insulated with special PVC, black with white numbers + green/yellow earth wire• Special PVC external sleeve, silver-grey RAL 7001, flame-retardant• Small ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...