MOSFET Drivers

Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT.

What do they do?

A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.

What are they also known as?

  • Gate drivers
  • Mosfet gate drivers
  • Gate Drive Optocouplers

Types of mosfet drivers

Low side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.

High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).

Mounting types

We supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Applications

Mosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.


...
Read more Read less

Filters

Viewing 81 - 100 of 1707 products
Results per page
Description Price Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Automotive Standard
RS Stock No. 913-3900
Mfr. Part No.IR2011SPBF
BrandInfineon
HK$18.865
Each (In a Tube of 95)
units
2 10 V 20 V High and Low Side Surface Mount 1A 2 Non-Inverting SOIC 8 - CMOS, LSTTL, 3V, 3.3V, 5V Independent -
RS Stock No. 300-199
Mfr. Part No.IR2130PBF
BrandInfineon
HK$91.88
Each
units
6 10 V 20 V High and Low Side Through Hole 0.5A 6 Inverting PDIP 28 Three Phase CMOS, LSTTL Independent -
RS Stock No. 166-3463
Mfr. Part No.FAN3122CMX
HK$6.099
Each (On a Reel of 2500)
units
1 4.5 V 18 V Low Side Surface Mount 10.6 A, 11.4 A 2 Non-Inverting SOIC 8 Full Bridge CMOS Synchronous -
RS Stock No. 921-5917
Mfr. Part No.EL7202CSZ-T7
HK$22.814
Each (In a Pack of 5)
units
2 4.5 V 15 V Low Side Surface Mount 4A 2 Non-Inverting SOIC 8 - CMOS - -
RS Stock No. 145-8856
Mfr. Part No.IR2010PBF
BrandInfineon
HK$24.402
Each (In a Tube of 25)
units
2 10 V 20 V High and Low Side Through Hole 3A 2 Non-Inverting PDIP 14 - CMOS, LSTTL Independent -
RS Stock No. 166-1067
Mfr. Part No.IR2153SPBF
BrandInfineon
HK$11.152
Each (In a Tube of 95)
units
2 10 V 16.8 V High and Low Side Surface Mount - 2 Inverting, Non-Inverting SOIC 8 Half Bridge CMOS Synchronous -
RS Stock No. 831-2761
Mfr. Part No.IR21834STRPBF
BrandInfineon
HK$26.755
Each (In a Pack of 2)
units
2 10 V 20 V Half Bridge Surface Mount 2.3A 2 Non-Inverting SOIC 14 Half Bridge CMOS, LSTTL Dependent -
RS Stock No. 864-4800
Mfr. Part No.FAN7384MX
HK$5.468
Each (On a Reel of 3000)
units
2 13 V 20 V High and Low Side Surface Mount 500mA 2 Non-Inverting SOIC 14 Half Bridge TTL - -
RS Stock No. 169-8276
Mfr. Part No.ICL7667CBAZA
BrandIntersil
HK$19.35
Each (In a Tube of 98)
units
2 4.5 V 15 V Low Side Surface Mount 1A 2 Inverting SOIC 8 - CMOS, TTL - -
RS Stock No. 168-5825
Mfr. Part No.VND5012AK-E
HK$39.661
Each (In a Tube of 49)
units
2 4.5 V 36 V High Side Surface Mount 40A 2 Non-Inverting PowerSSO 24 - CMOS - -
RS Stock No. 661-3019
Mfr. Part No.TPS2814P
HK$18.786
Each (In a Pack of 5)
units
2 4 V 14 V Low Side Through Hole 2A 2 Inverting, Non-Inverting PDIP 8 - CMOS - -
RS Stock No. 165-5741
Mfr. Part No.IR21834STRPBF
BrandInfineon
HK$20.326
Each (On a Reel of 2500)
units
2 10 V 20 V Half Bridge Surface Mount 2.3A 2 Non-Inverting SOIC 14 Half Bridge CMOS, LSTTL Dependent -
RS Stock No. 923-1553
Mfr. Part No.EL7202CSZ-T7
HK$12.074
Each (On a Reel of 1000)
units
2 4.5 V 15 V Low Side Surface Mount 4A 2 Non-Inverting SOIC 8 - CMOS - -
RS Stock No. 809-4930
Mfr. Part No.FAN3100CSX
HK$5.87
Each (In a Pack of 10)
units
1 4.5 V 18 V Low Side Surface Mount -3 A, 3 A 1 Inverting, Non-Inverting SOT-23 5 - CMOS Synchronous -
RS Stock No. 456-153
Mfr. Part No.IRS2106SPBF
BrandInfineon
HK$15.09
Each (In a Pack of 5)
units
2 10 V 20 V High and Low Side Surface Mount 0.6A 2 Non-Inverting SOIC 8 - CMOS, LSTTL Independent -
RS Stock No. 445-630
Mfr. Part No.L6387E
HK$12.596
Each (In a Pack of 5)
units
2 - 17 V Half Bridge Through Hole 0.65A 2 Non-Inverting PDIP 8 - CMOS, TTL Independent -
RS Stock No. 516-5506
Mfr. Part No.MC34152PG
HK$16.11
Each
units
2 6.5 V 18 V High and Low Side Through Hole 1.5A 2 Non-Inverting PDIP 8 - CMOS, LSTTL - -
RS Stock No. 541-2442
Mfr. Part No.IR2110SPBF
BrandInfineon
HK$33.76
Each
units
2 10 V 20 V High and Low Side Surface Mount 2.5A 2 Non-Inverting SOIC W 16 - CMOS, LSTTL Independent -
RS Stock No. 823-1013
Mfr. Part No.TC4420EOA
BrandMicrochip
HK$13.25
Each (In a Pack of 10)
units
1 4.5 V 18 V Low Side Surface Mount 6A 1 Non-Inverting SOIC 8 - CMOS, TTL - -
RS Stock No. 456-080
Mfr. Part No.IRS2113PBF
BrandInfineon
HK$22.84
Each
units
2 10 V 20 V High and Low Side Through Hole 2.5A 2 Non-Inverting PDIP 14 - CMOS, LSTTL Independent -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...