Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS Stock No. 601-3721
Mfr. Part No.TA78DS12F(F)
BrandToshiba
HK$7.312
Each (In a Pack of 5)
units
- 12 V Fixed PW Mini 30mA Surface Mount - 33 V 4 1 Positive 0.8mA - -40 °C
RS Stock No. 896-6734
Mfr. Part No.TCR2EF33,LM(CT
BrandToshiba
HK$0.81
Each (In a Pack of 100)
units
- 3.3 V Fixed SOT-25 200mA Surface Mount 1.5 V 5.5 V 5 1 Positive 60µA ±1% -40 °C
RS Stock No. 601-3670
Mfr. Part No.TA78DS08F(F)
BrandToshiba
HK$5.982
Each (In a Pack of 5)
units
- 8 V Fixed PW Mini 30mA Surface Mount - 33 V 4 1 Positive 0.7mA - -40 °C
RS Stock No. 184-644
Mfr. Part No.TA58L05F(NQ)
BrandToshiba
HK$15.17
Each (In a Pack of 5)
units
- 5 V Fixed HSOP 250mA Surface Mount - 29 V 3 1 Positive 0.45mA ±3% -40 °C
RS Stock No. 580-761
Mfr. Part No.TA48015BF(T6L1,NQ)
BrandToshiba
HK$4.828
Each (In a Pack of 5)
units
- 1.5 V Fixed HSOP 1A Surface Mount - 16 V 3 1 Positive 0.85mA ±3% -40 °C
RS Stock No. 639-6818
Mfr. Part No.TAR5S40U(TE85L,F)
BrandToshiba
HK$3.113
Each (In a Pack of 10)
units
- 4 V Fixed UFV 200mA Surface Mount 4.2 V 15 V 5 1 Positive 0.17mA - -40 °C
RS Stock No. 639-6795
Mfr. Part No.TAR5S33U(TE85L,F)
BrandToshiba
HK$4.212
Each (In a Pack of 10)
units
- 3.3 V Fixed UFV 200mA Surface Mount 3.5 V 15 V 5 1 Positive 0.17mA - -40 °C
RS Stock No. 601-3715
Mfr. Part No.TA78DS10F(F)
BrandToshiba
HK$7.01
Each (In a Pack of 5)
units
- 10 V Fixed PW Mini 30mA Surface Mount - 33 V 4 1 Positive 0.7mA - -40 °C
RS Stock No. 601-3620
Mfr. Part No.TA78DS05AF(F)
BrandToshiba
HK$6.356
Each (In a Pack of 5)
units
- 5 V Fixed PW Mini 30mA Surface Mount - 33 V 4 1 Positive 0.6mA - -40 °C
RS Stock No. 639-6751
Mfr. Part No.TAR5S25U(TE85L,F)
BrandToshiba
HK$4.728
Each (In a Pack of 10)
units
- 2.5 V Fixed UFV 200mA Surface Mount 2.7 V 15 V 5 1 Positive 0.17mA - -40 °C
RS Stock No. 896-2634
Mfr. Part No.TCR2EF33,LM(CT
BrandToshiba
HK$1.774
Each (In a Pack of 25)
units
- 3.3 V Fixed SOT-25 150mA Surface Mount 1.5 V 5.55 V 5 1 Positive 60µA ±1% -40 °C
RS Stock No. 260-293
Mfr. Part No.TA48L03F(F)
BrandToshiba
HK$5.857
Each (In a Pack of 10)
units
- 3 V Fixed HSOP 150mA Surface Mount - 16 V 4 1 Positive 0.4mA ±3% -40 °C
RS Stock No. 580-799
Mfr. Part No.TA4809BF(T6L1,NQ)
BrandToshiba
HK$9.998
Each (In a Pack of 5)
units
- 9 V Fixed HSOP 1A Surface Mount - 16 V 3 1 Positive 0.9mA ±3% -40 °C
RS Stock No. 260-316
Mfr. Part No.TA48L05F(F)
BrandToshiba
HK$5.857
Each (In a Pack of 10)
units
- 5 V Fixed HSOP 150mA Surface Mount - 16 V 4 1 Positive 0.4mA ±3% -40 °C
RS Stock No. 580-783
Mfr. Part No.TA4805BF(T6L1,NQ)
BrandToshiba
HK$5.876
Each (In a Pack of 5)
units
- 5 V Fixed HSOP 1A Surface Mount - 16 V 3 1 Positive 0.85mA ±3% -40 °C
RS Stock No. 260-300
Mfr. Part No.TA48L033F(F)
BrandToshiba
HK$5.514
Each (In a Pack of 10)
units
- 3.3 V Fixed HSOP 150mA Surface Mount - 16 V 4 1 Positive 0.4mA ±3% -40 °C
RS Stock No. 580-777
Mfr. Part No.TA48025BF(T6L1,NQ)
BrandToshiba
HK$4.576
Each (In a Pack of 5)
units
- 2.5 V Fixed HSOP 1A Surface Mount - 16 V 3 1 Positive 0.85mA ±3% -40 °C
RS Stock No. 639-6789
Mfr. Part No.TAR5S30U(TE85L,F)
BrandToshiba
HK$3.872
Each (In a Pack of 10)
units
- 3 V Fixed UFV 200mA Surface Mount 3.2 V 15 V 5 1 Positive 0.17mA - -40 °C
RS Stock No. 580-929
Mfr. Part No.TA58LT00F(T6L1,Q)
BrandToshiba
HK$10.296
Each (In a Pack of 5)
units
- 2.5 → 13.4 V Adjustable PW Mold 150mA Surface Mount 6 V 26 V 6 1 Positive 0.8mA - -40 °C