Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 21 - 40 of 749 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 825-9143
Mfr. Part No.BTS724GXUMA1
BrandInfineon
HK$34.144
Each (In a Pack of 5)
units
- High Side Switch 180mΩ 4 40V 3.3A - Surface Mount DSO 20 15.9 x 11 x 3.25mm - 15.9mm -
RS Stock No. 124-5360
Mfr. Part No.NCP45520IMNTWG-H
HK$3.43
Each (On a Reel of 3000)
units
- Controlled Load Switch 22.5mΩ 1 3 → 5.5V - 2.5W Surface Mount DFN 8 2 x 2 x 0.95mm - 2mm -
RS Stock No. 145-4618
Mfr. Part No.FSL116HR
HK$6.489
Each (In a Tube of 50)
units
- Integrated PWM Controller 10Ω 1 85 → 265V 1A 14W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm -
RS Stock No. 533-890
Mfr. Part No.TNY274GN
HK$14.544
Each (In a Pack of 5)
units
- Off Line Switcher - - - - 11W Surface Mount PDIP SMD 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS Stock No. 146-5653
Mfr. Part No.LNK606PG
HK$8.664
Each (In a Tube of 50)
units
- - - - - - - Through Hole DIPC 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS Stock No. 922-8294
Mfr. Part No.AP2151SG-13
HK$2.74
Each (On a Reel of 2500)
units
- High Side Switch 115mΩ 2 2.7 → 5.5V 500mA - Surface Mount SOP 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 751-2957
Mfr. Part No.AP2151SG-13
HK$6.42
Each (In a Pack of 5)
units
- High Side Switch 115mΩ 2 2.7 → 5.5V 500mA - Surface Mount SOP 8 4.95 x 3.95 x 1.5mm - 4.95mm -
RS Stock No. 146-5635
Mfr. Part No.TNY274GN
HK$10.735
Each (In a Tube of 50)
units
- Off Line Switcher 48Ω 1 - 750mA 8.5W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5627
Mfr. Part No.LNK363PN
HK$6.175
Each (In a Tube of 50)
units
- Off Line Switcher 54Ω 1 - 750mA 4.7W Through Hole DIPB 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low Power 9.83mm Short Circuit
RS Stock No. 123-5393
Mfr. Part No.LNK606PG
HK$8.664
Each (In a Pack of 5)
units
- - - - - - - Through Hole DIP 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS Stock No. 146-5658
Mfr. Part No.TNY277PN
HK$9.025
Each (In a Tube of 50)
units
- Off Line Switcher 13.5Ω 1 - 1650mA 18W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5697
Mfr. Part No.TOP256EN
HK$14.288
Each (In a Tube of 48)
units
- Off Line Switcher 4.75Ω 1 - 4.08A 86W Surface Mount ESIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS Stock No. 752-8230
Mfr. Part No.BSP772TXUMA1
BrandInfineon
HK$16.34
Each (In a Pack of 2)
units
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 145-8847
Mfr. Part No.BTS3110NHUMA1
BrandInfineon
HK$4.38
Each (On a Reel of 4000)
units
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 772-8904
Mfr. Part No.FSGM0465RWDTU
HK$16.985
Each (In a Pack of 4)
units
- Off Line Switcher 2.6Ω 1 26V 1.8A 60 Through Hole TO-220F 6 10.16 x 4.8 x 16.07mm - 10.16mm -
RS Stock No. 919-6608
Mfr. Part No.BSP772TXUMA1
BrandInfineon
HK$7.61
Each (On a Reel of 2500)
units
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 146-5720
Mfr. Part No.TOP258EN
HK$18.373
Each (In a Tube of 48)
units
- Off Line Switcher 2.9Ω 1 - 6.88A 148W Surface Mount ESIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS Stock No. 827-5319
Mfr. Part No.BTS3110NHUMA1
BrandInfineon
HK$9.16
Each (In a Pack of 25)
units
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 146-5664
Mfr. Part No.TNY277GN
HK$9.84
Each (In a Tube of 50)
units
- Off Line Switcher 13.5Ω 1 - 1650mA 18W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5636
Mfr. Part No.TNY275PN
HK$7.724
Each (In a Tube of 50)
units
- Off Line Switcher 33Ω 1 - 560mA 11.5W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...