Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 20 of 264 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 825-9143
Mfr. Part No.BTS724GXUMA1
BrandInfineon
HK$35.94
Each (In a Pack of 5)
units
- High Side Switch 180mΩ 4 40V 3.3A - Surface Mount DSO 20 15.9 x 11 x 3.25mm - 15.9mm -
RS Stock No. 145-8847
Mfr. Part No.BTS3110NHUMA1
BrandInfineon
HK$4.38
Each (On a Reel of 4000)
units
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 752-8230
Mfr. Part No.BSP772TXUMA1
BrandInfineon
HK$17.20
Each (In a Pack of 2)
units
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 898-6902
Mfr. Part No.BTS5012SDAAUMA1
BrandInfineon
HK$20.45
Each (In a Pack of 4)
units
- High Side Switch 32mΩ 2 5.5 → 20V 6.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS Stock No. 145-8913
Mfr. Part No.BTS5012SDAAUMA1
BrandInfineon
HK$9.905
Each (On a Reel of 2500)
units
- High Side Switch 32mΩ 2 5.5 → 20V 6.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS Stock No. 919-6692
Mfr. Part No.ITS4141NHUMA1
BrandInfineon
HK$7.98
Each (On a Reel of 4000)
units
- High Side Switch 320mΩ 1 -0.3 → 48V 0.7A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 827-5319
Mfr. Part No.BTS3110NHUMA1
BrandInfineon
HK$9.16
Each (In a Pack of 25)
units
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 726-4065
Mfr. Part No.BTS432E2BKSA1
BrandInfineon
HK$39.90
Each
units
- - - 1 - - - Through Hole TO-220AB 5 9.9 x 4.4 x 9.25mm - 9.9mm -
RS Stock No. 753-3093
Mfr. Part No.ITS4141NHUMA1
BrandInfineon
HK$18.06
Each (In a Pack of 2)
units
- High Side Switch 320mΩ 1 -0.3 → 48V 0.7A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 919-6608
Mfr. Part No.BSP772TXUMA1
BrandInfineon
HK$8.208
Each (On a Reel of 2500)
units
- High Side Switch 120mΩ 1 -10 → 16V 3.1A - Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 753-3122
Mfr. Part No.ITS716GFUMA1
BrandInfineon
HK$34.74
Each
units
- High Side Switch 280mΩ 4 5.5 → 40V 5.3A - Surface Mount SOIC 20 12.8 x 7.6 x 2.45mm - 12.8mm -
RS Stock No. 753-2872
Mfr. Part No.BTS3410GXUMA1
BrandInfineon
HK$13.09
Each (In a Pack of 5)
units
- Low Side Switch 480mΩ 4 -0.2 → 10V 1.65A - Surface Mount SOIC 8 5 x 4 x 1.45mm - 5mm -
RS Stock No. 170-2340
Mfr. Part No.AUIPS7091GTR
BrandInfineon
HK$18.48
Each (In a Pack of 10)
units
High Side High Side Switch 130mΩ 1 4 → 5.5V 1.5A 1.25W Surface Mount SOIC 8 5 x 4 x 1.5mm - 5mm -
RS Stock No. 166-0874
Mfr. Part No.BTS50302EKAXUMA1
BrandInfineon
HK$12.348
Each (On a Reel of 2500)
units
- High Side Power Switch 60mΩ 2 41V 6A - Surface Mount DSO-14-40 14 8.65 x 3.9 x 1.47mm - 8.65mm -
RS Stock No. 110-9104
Mfr. Part No.BTS410E2E3062ABUMA1
BrandInfineon
HK$32.69
Each (In a Pack of 5)
units
- High Side Power Switch 440mΩ 1 4.7 → 42V 1.8A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS Stock No. 919-6699
Mfr. Part No.ISP752TFUMA1
BrandInfineon
HK$5.97
Each (On a Reel of 2500)
units
- High Side Switch 380mΩ 1 -10 → 16V 1.7A - Surface Mount SOIC 8 5 x 4 x 1.45mm - 5mm -
RS Stock No. 166-1129
Mfr. Part No.BTS432E2E3062ABUMA1
BrandInfineon
HK$27.71
Each (On a Reel of 1000)
units
- High Side Power Switch 70mΩ 1 63V 11A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS Stock No. 825-9083
Mfr. Part No.BTS410F2E3062ABUMA1
BrandInfineon
HK$32.69
Each (In a Pack of 5)
units
- High Side Switch 220mΩ 1 42V 1.8A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS Stock No. 753-2888
Mfr. Part No.BTS443PAUMA1
BrandInfineon
HK$24.24
Each
units
- High Side Switch 31mΩ 2 5 → 36V 25A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS Stock No. 110-7158
Mfr. Part No.ITS4060SSJNXUMA1
BrandInfineon
HK$11.81
Each (In a Pack of 10)
units
- High Side Power Switch 120mΩ 1 40V 3.1A - Surface Mount DSO 8 5 x 4 x 1.5mm - 5mm -