Hot Swap Controllers

Filters

Viewing 41 - 60 of 95 products
Results per page
Description Price Hot Swap Controller Type Typical Operating Supply Voltage Number of Channels Typical Circuit Breaker Threshold Voltage External Sense Resistor External FET PGOOD Output Logic Mounting Type Package Type Pin Count Fault Management Dimensions Height Length
RS Stock No. 178-4598
Mfr. Part No.NCP81295MNTXG
HK$31.068
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 185-8169
Mfr. Part No.TPS2399DMT7G
HK$9.439
Each (On a Reel of 3000)
units
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Periodically Retry 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 510-875
Mfr. Part No.PCA9510ADP,118
BrandNXP
HK$16.948
Each (In a Pack of 5)
units
- - - - - - - Surface Mount TSSOP 8 - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 812-0385
Mfr. Part No.TPS2421-2DDA
HK$18.97
Each (In a Pack of 5)
units
Positive Voltage 3 → 20 V 1 - - N-Channel Active Low Surface Mount SOIC 8 Auto-Retry 5 x 4 x 1.55mm 4mm 5mm
RS Stock No. 822-5838
Mfr. Part No.LTC4301LCMS8#PBF
HK$30.385
Each (In a Pack of 2)
units
Positive Voltage 2.7 → 5.5 V 2 - Yes Yes - Surface Mount MSOP 8 - 3 x 3 x 0.973mm 0.973mm 3mm
RS Stock No. 145-9402
Mfr. Part No.MIC2587R-1YM
BrandMicrochip
HK$24.813
Each (In a Tube of 95)
units
Positive Voltage - 1 47mV Yes N-Channel Active High Surface Mount SOIC 8 Auto-Retry 4.93 x 3.94 x 1.48mm 1.48mm 4.93mm
RS Stock No. 812-0391
Mfr. Part No.TPS2492PW
HK$27.178
Each (In a Pack of 5)
units
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active Low Surface Mount TSSOP 14 Latched Off 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm
RS Stock No. 177-7321
Mfr. Part No.LTC1422IS8#PBF
HK$39.226
Each (In a Tube of 100)
units
Positive Voltage 2.7 → 12 V 1 50mV Yes Yes Yes Surface Mount SSOP 8 Latched Off 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS Stock No. 154-7662
Mfr. Part No.LTC4267CGN#PBF
HK$27.528
Each (In a Tube of 100)
units
- - 1 - Yes N-Channel - Surface Mount SSOP 16 - 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS Stock No. 823-0072
Mfr. Part No.LTC4303CMS8#PBF
HK$31.85
Each (In a Pack of 2)
units
Positive Voltage 2.7 → 5.5 V 2 - - - - Surface Mount MSOP 8 - 3 x 3 x 0.973mm 0.973mm 3mm
RS Stock No. 824-6939
Mfr. Part No.LM5067MM-2/NOPB
HK$20.735
Each (In a Pack of 2)
units
Negative Voltage -9 → -80 V 1 - - Yes Yes Surface Mount VSSOP 10 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 185-9138
Mfr. Part No.TPS2398DMT7G
HK$21.395
Each (In a Pack of 4)
units
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 396-459
Mfr. Part No.LTC4413EDD#PBF
HK$44.16
Each
units
Positive Voltage 2.5 → 5.5 V 2 - Yes P-Channel Active High Surface Mount DFN 10 Auto-Retry 3 x 3 x 0.7mm 0.7mm 3mm
RS Stock No. 850-7947
Mfr. Part No.ADP1190AACBZ-R7
HK$12.068
Each (In a Pack of 5)
units
- 1.8 V 1 - - N-Channel - Surface Mount WLCSP 12 - 1.64 x 1.24 x 0.33mm 0.33mm 1.64mm
RS Stock No. 145-7838
Mfr. Part No.LTC4364IMS-2#PBF
HK$54.031
Each (In a Tube of 37)
units
- - - - - - - Surface Mount MSOP 16 - 4.039 x 3 x 0.86mm 0.86mm 4.04mm
RS Stock No. 178-5396
Mfr. Part No.LT1641-1IS8#PBF
HK$68.455
Each (In a Tube of 101)
units
Positive Voltage 80 (Max.) V 1 - Yes N-Channel Active High Surface Mount SOIC 8 Latched Off 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 162-7917
Mfr. Part No.TPS2492PW
HK$25.818
Each (In a Tube of 90)
units
Positive Voltage 9 → 80 V 1 22mV Yes N-Channel Active Low Surface Mount TSSOP 14 Latched Off 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm
RS Stock No. 185-9144
Mfr. Part No.TPS2399DMT7G
HK$21.515
Each (In a Pack of 4)
units
Negative Voltage -36 → -80 V 1 - Yes N-Channel Active Low Surface Mount MSOP 8 Periodically Retry 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 162-8785
Mfr. Part No.TPS25910RSAT
HK$14.24
Each (On a Reel of 250)
units
Positive Voltage 3 → 20 V 1 - Yes Yes Yes Surface Mount QFN 16 - 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm
RS Stock No. 851-6796
Mfr. Part No.LTC4364IMS-2#PBF
HK$68.69
Each
units
- - - - - - - Surface Mount MSOP 16 - 4.039 x 3 x 0.86mm 0.86mm 4.04mm
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...