Hot Swap Controllers

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Hot Swap Controller Type Typical Operating Supply Voltage Number of Channels Typical Circuit Breaker Threshold Voltage External Sense Resistor External FET PGOOD Output Logic Mounting Type Package Type Pin Count Fault Management Dimensions Height Length
RS Stock No. 912-8738
Mfr. Part No.ADUM1251ARZ
HK$38.022
Each (In a Tube of 98)
units
- 3 → 5.5 V 2 - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 427-165
Mfr. Part No.ADUM1251ARZ
HK$44.78
Each
units
- - - - - - - Surface Mount - - - - - 5mm
RS Stock No. 922-2975
Mfr. Part No.TPS2400DBVT
HK$13.25
Each (On a Reel of 250)
units
Positive Voltage - 1 - - N-Channel - Surface Mount SOT-23 5 Latched Off 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 665-8649
Mfr. Part No.TPS2400DBVT
HK$19.552
Each (In a Pack of 5)
units
Positive Voltage - 1 - No N-Channel - Surface Mount SOT-23 5 Latched Off 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm
RS Stock No. 154-7660
Mfr. Part No.LTC4211CMS#PBF
HK$30.533
Each (In a Tube of 50)
units
- 2.5 → 16.5 V 1 - Yes N-Channel - Surface Mount MSOP 10 Auto-Retry, Latched Off 3 x 3 x 0.86mm 0.86mm 3mm
RS Stock No. 155-6739
Mfr. Part No.LT4220CGN#PBF
HK$46.761
Each (In a Tube of 100)
units
Negative Voltage, Positive Voltage ±2.7 → ±16.5 V 2 - Yes N-Channel Active High Surface Mount SSOP 16 Auto-Retry, Latched Off 4.978 x 3.988 x 1.478mm 1.478mm 4.98mm
RS Stock No. 761-9557
Mfr. Part No.LTC4211CMS#PBF
HK$52.59
Each
units
- 2.5 → 16.5 V 1 - Yes N-Channel - Surface Mount MSOP 10 Auto-Retry, Latched Off 3 x 3 x 0.86mm 0.86mm 3mm
RS Stock No. 786-9685
Mfr. Part No.LT4220CGN#PBF
HK$72.27
Each
units
Negative Voltage, Positive Voltage ±2.7 to ±16.5 V 2 - Yes N-Channel Active High Surface Mount SSOP 16 Auto-Retry, Latched Off 4.978 x 3.988 x 1.478mm 1.478mm 4.98mm
RS Stock No. 412-810
Mfr. Part No.ADUM1250ARZ
HK$50.35
Each
units
- 3 → 5.5 V 2 - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 917-3497
Mfr. Part No.LTC4412ES6#TRMPBF
HK$18.72
Each (On a Reel of 500)
units
Positive Voltage 2.5 → 28 V 1 - Yes P-Channel - Surface Mount TSOT-23 6 Auto-Retry 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS Stock No. 761-5971
Mfr. Part No.LM5069MM-2/NOPB
HK$24.90
Each
units
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active High Surface Mount MSOP 10 Auto-Restart 3 x 3 x 0.86mm 0.86mm 3mm
RS Stock No. 912-7286
Mfr. Part No.ADUM1250ARZ
HK$36.37
Each (In a Tube of 98)
units
- 3 → 5.5 V 2 - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 884-6839
Mfr. Part No.LT4356MPS-1#PBF
HK$122.42
Each
units
Positive Voltage 12 V 1 - Yes N-Channel - Surface Mount SOIC 16 Latched Off 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 145-7427
Mfr. Part No.TPS2493PW
HK$22.047
Each (In a Tube of 90)
units
Positive Voltage 9 → 80 V 1 22mV Yes N-Channel Active Low Surface Mount TSSOP 14 Auto-Retry 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm
RS Stock No. 812-0395
Mfr. Part No.TPS2493PW
HK$27.178
Each (In a Pack of 5)
units
Positive Voltage 9 → 80 V 1 - Yes N-Channel Active Low Surface Mount TSSOP 14 Auto-Retry 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm
RS Stock No. 824-6939
Mfr. Part No.LM5067MM-2/NOPB
HK$23.96
Each (In a Pack of 2)
units
Negative Voltage -9 → -80 V 1 - - Yes Yes Surface Mount VSSOP 10 Latched Off 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS Stock No. 779-9375
Mfr. Part No.LT1641-1CS8#PBF
HK$48.44
Each (In a Pack of 2)
units
Positive Voltage 9 to 80 V 1 - Yes N-Channel Active High Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm
RS Stock No. 158-0337
Mfr. Part No.LTC4366HTS8-2#TRMPBF
HK$50.37
Each (On a Reel of 500)
units
Positive Voltage 9 → 500 V 1 - - N-Channel - Surface Mount TSOT 8 Auto-Retry 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS Stock No. 178-4598
Mfr. Part No.NCP81295MNTXG
HK$31.75
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 396-500
Mfr. Part No.LTC1643AL-1IGN#PBF
HK$103.47
Each
units
Negative Voltage, Positive Voltage - 2 - Yes N-Channel Active Low Surface Mount SSOP 16 Latched Off 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...