Feedback Signal Generators

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Current Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type Package Type Pin Count Reference Voltage Width
RS Stock No. 162-7579
Mfr. Part No.UC2901D
HK$46.61
Each (In a Tube of 100)
units
8.65 x 3.91 x 1.58mm Isolated Feedback Generator 1.58mm 8.65mm 40 V +85 °C 35mA 4.5 V -40 °C Surface Mount SOIC 14 1.5V 3.91mm
RS Stock No. 665-9033
Mfr. Part No.UC2901D
HK$54.94
Each
units
8.65 x 3.91 x 1.58mm Isolated Feedback Generator 1.58mm 8.65mm 40 V +85 °C 35mA 4.5 V -40 °C Surface Mount SOIC 14 1.5V 3.91mm
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...