DC-DC Power Supply Modules

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Power Rating Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 411-902
Mfr. Part No.LTM4600EV#PBF
HK$309.93
Each
units
10A 1 850 kHz 0.3 % ±1.5 % Surface Mount LGA 104 - 15 x 15 x 2.92mm 2.92mm 15mm 20 V +85 °C
RS Stock No. 471-382
Mfr. Part No.LTM8023EV#PBF
HK$167.49
Each
units
2A 1 200 → 2400 kHz 0.1 % 0.4 % Surface Mount LGA 50 - 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm 36 V +85 °C
RS Stock No. 711-2532
Mfr. Part No.LTM4612EV#PBF
HK$419.39
Each
units
5A 1 940 kHz 0.3 % 0.6 % Surface Mount LGA 133 - 15 x 15 x 2.8mm 2.8mm 15mm 36 V +125 °C
RS Stock No. 711-2545
Mfr. Part No.LTM8020EV#PBF
HK$107.28
Each
units
200mA 1 - 1 % 2 % Surface Mount LGA 21 - 6.25 x 6.25 x 2.42mm 2.42mm 6.25mm 36 V +85 °C
RS Stock No. 711-2557
Mfr. Part No.LTM8032EV#PBF
HK$230.75
Each
units
2A 1 200 → 2400 kHz 0.1 % 0.3 % Surface Mount LGA 71 - 15 x 9 x 2.97mm 2.97mm 15mm 36 V +125 °C
RS Stock No. 423-618
Mfr. Part No.LTM4601EV#PBF
HK$347.86
Each
units
12A 1 - 0.3 % - Surface Mount LGA 118 - 15 x 15 x 2.92mm 2.92mm 15mm - +85 °C
RS Stock No. 471-392
Mfr. Part No.LTM8022EV#PBF
HK$150.83
Each
units
1A 1 2.4 Mhz 0.1 % 0.4 % Surface Mount LGA 50 - 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm - +85 °C
New
RS Stock No. 210-8666
Mfr. Part No.LTM4657IY#PBF
HK$116.939
Each (In a Tube of 260)
units
8A 1 500 kHz 0.05 mv/V 0.2 % - BGA 49 - - - - 20 V -
RS Stock No. 708-9833
Mfr. Part No.ADN8810ACPZ
HK$133.48
Each
units
300mA - - - - Surface Mount LFCSP 24 - 4 x 4 x 0.83mm 0.83mm 4mm - +85 °C
New
RS Stock No. 210-8668
Mfr. Part No.LTM4657IY#PBF
HK$142.56
Each
units
8A 1 500 kHz 0.05 mv/V 0.2 % - BGA 49 - - - - 20 V -
RS Stock No. 711-2501
Mfr. Part No.LTM4606EV#PBF
HK$347.86
Each
units
6A 1 900 kHz 0.3 % 0.3 % Surface Mount LGA 133 - 15 x 15 x 2.8mm 2.8mm 15mm 28 V +125 °C
New
RS Stock No. 210-8670
Mfr. Part No.LTM4691IV#PBF
HK$62.325
Each (In a Pack of 2)
units
2A 2 3 MHz 0.001 %/V 0.2 % - LGA 24 - - - - 3.6 V -
New
RS Stock No. 210-8669
Mfr. Part No.LTM4691IV#PBF
HK$51.087
Each (In a Tray of 490)
units
2A 2 3 MHz 0.001 %/V 0.2 % - LGA 24 - - - - 3.6 V -