DC-DC Power Supply Modules

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Maximum Output Current Number of Outputs Maximum Switching Frequency Line Regulation Load Regulation Mounting Type Package Type Pin Count Power Rating Dimensions Height Length Maximum Input Voltage Maximum Operating Temperature
RS Stock No. 411-902
Mfr. Part No.LTM4600EV#PBF
HK$269.78
Each
units
10A 1 850 kHz 0.3 % ±1.5 % Surface Mount LGA 104 - 15 x 15 x 2.92mm 2.92mm 15mm 20 V +85 °C
RS Stock No. 661-8171
Mfr. Part No.PTN78020HAH
HK$263.44
Each
units
6A 1 600 Khz ±10 mV ±10 mV Through Hole DIP Module 7 - 37.97 x 22.1 x 8.75mm 8.75mm 37.97mm 36 V +85 °C
RS Stock No. 620-1063
Mfr. Part No.PTH05050WAH
HK$140.05
Each
units
6A 1 650 kHz ±10 mV ±12 mV Through Hole DIP Module 6 - 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C
RS Stock No. 825-3319
Mfr. Part No.PTH08T250WAD
HK$715.29
Each
units
50A 1 600 kHz ±5 mV ±5 mV Through Hole DIP Module 22 - 38.61 x 25.91 x 9.64mm 9.64mm 38.61mm 14 V +85 °C
RS Stock No. 922-3625
Mfr. Part No.PTN78020HAH
HK$279.398
Each (In a Tube of 20)
units
- - - - - - - - - - - - - -
RS Stock No. 162-8688
Mfr. Part No.PTH08T250WAD
HK$687.728
Each (In a Tray of 25)
units
50A 1 600 kHz ±5 mV ±5 mV Through Hole DIP Module 22 - 38.61 x 25.91 x 9.64mm 9.64mm 38.61mm 14 V +85 °C
RS Stock No. 121-8968
Mfr. Part No.PTH05050WAH
HK$132.573
Each (In a Tube of 56)
units
6A 1 650 kHz ±10 mV ±12 mV Through Hole DIP Module 6 - 22.1 x 12.57 x 8.25mm 8.25mm 22.1mm - +85 °C
RS Stock No. 471-382
Mfr. Part No.LTM8023EV#PBF
HK$167.49
Each
units
2A 1 200 → 2400 kHz 0.1 % 0.4 % Surface Mount LGA 50 - 11.25 x 7.62 x 2.92mm 2.92mm 11.25mm 36 V +85 °C
RS Stock No. 661-8174
Mfr. Part No.PTN78020AAH
HK$330.55
Each
units
- 1 - - - Through Hole DIP Module 7 - 37.97 x 22.1 x 8.75mm 8.75mm 37.97mm 9 V +85 °C
RS Stock No. 661-8149
Mfr. Part No.PTN04050CAD
HK$179.12
Each
units
2.4A 1 600 Khz ±10 mV ±10 mV Through Hole DIP Module 4 - 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 5.5 V +85 °C
RS Stock No. 661-7982
Mfr. Part No.PTH08T240WAD
HK$216.28
Each
units
10A 1 300 Khz ±0.3 mV ±2 mV Through Hole DIP Module 11 - 22.1 x 15.75 x 8.39mm 8.39mm 22.1mm 4.5 V +85 °C
RS Stock No. 162-5866
Mfr. Part No.PTN78060HAH
HK$258.798
Each (In a Bag of 36)
units
3A 1 300 Khz ±10 mV ±10 mV Through Hole DIP Module 7 - 25.27 x 15.75 x 8.75mm 8.75mm 25.27mm 36 V +85 °C
RS Stock No. 817-5512
Mfr. Part No.TPS84410RKGT
HK$90.27
Each
units
4A 1 2 MHz ±0.1 % ±0.1 % Surface Mount BQFN 39 - 11.15 x 9.15 x 2.85mm 2.85mm 11.15mm 6 V +85 °C
RS Stock No. 162-5848
Mfr. Part No.PTH04070WAD
HK$77.349
Each (In a Tube of 90)
units
- 1 - - - Through Hole DIP Module 5 - 12.57 x 10.16 x 7.56mm 7.56mm 12.57mm 5 V +85 °C
RS Stock No. 145-6559
Mfr. Part No.PTN04050CAD
HK$170.947
Each (In a Bag of 56)
units
2.4A 1 600 Khz ±10 mV ±10 mV Through Hole DIP Module 4 - 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 5.5 V +85 °C
RS Stock No. 197-7477
Mfr. Part No.PTN78000HAH
HK$143.08
Each
units
1.5A 1 660 kHz ±10 mV ±10 mV - Through hole module 5 22.5W - - - 36 V -
RS Stock No. 145-6184
Mfr. Part No.PTB78560CAH
HK$726.196
Each (In a Tray of 12)
units
- 1 - - - Through Hole DIP Module 11 - 51.94 x 26.54 x 9.73mm 9.73mm 51.94mm 60 V +85 °C
RS Stock No. 215-5939
Mfr. Part No.MIC33M356-FAYMP-TR
BrandMicrochip
HK$21.912
Each (In a Pack of 5)
units
3A - 1.7 MHz 0.06 % 0.2 % - QFN 24 - - - - 2.4 V -
RS Stock No. 162-5855
Mfr. Part No.PTH08080WAD
HK$80.57
Each (In a Tube of 90)
units
- 1 - - - Through Hole DIP Module 5 - 15.24 x 12.7 x 7.93mm 7.93mm 15.24mm 18 V +85 °C
RS Stock No. 661-7815
Mfr. Part No.PTH04000WAH
HK$82.69
Each
units
- 1 - - - Through Hole DIP Module 6 - 18.92 x 12.57 x 8.25mm 8.25mm 18.92mm 5 V +85 °C