DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 122-3366
Mfr. Part No.AP3015AKTR-G1
HK$2.822
Each (On a Reel of 3000)
units
- 34 V 1 V 12 V - 100mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 828-7438
Mfr. Part No.AP3015AKTR-G1
HK$5.469
Each (In a Pack of 25)
units
- 34 V 1 V 12 V - 100mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 824-5510
Mfr. Part No.AP1509-SG-13
HK$15.66
Each (In a Pack of 5)
units
1.23 V 18 V 4.5 V 22 V - 2A Step Down 1 Adjustable Surface Mount SOP 8 +125 °C -40 °C
RS Stock No. 122-3307
Mfr. Part No.AP1509-SG-13
HK$7.69
Each (On a Reel of 2500)
units
1.23 V 18 V 4.5 V 22 V - 2A Step Down 1 Adjustable Surface Mount SOP 8 +125 °C -40 °C
RS Stock No. 738-4746
Mfr. Part No.AP34063S8G-13
HK$5.57
Each (In a Pack of 25)
units
1.25 V 40 V 3 V 40 V - 1.6A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOP 8 +105 °C 0 °C
RS Stock No. 922-8083
Mfr. Part No.AP34063S8G-13
HK$2.88
Each (On a Reel of 2500)
units
1.25 V 40 V 3 V 40 V - 1.6A Inverting, Step Down/Step Up 1 Adjustable Surface Mount SOP 8 +105 °C 0 °C
RS Stock No. 822-8792
Mfr. Part No.AP1501-K5G-13
HK$24.99
Each (In a Pack of 4)
units
1.23 V 37 V 4.5 V 40 V - 3A Step Down 1 Adjustable Surface Mount TO-263 5 +85 °C -20 °C
RS Stock No. 122-2925
Mfr. Part No.AP1501-K5G-13
HK$15.66
Each (On a Reel of 800)
units
1.23 V 37 V 4.5 V 40 V - 3A Step Down 1 Adjustable Surface Mount TO-263 5 +85 °C -20 °C
RS Stock No. 885-5549
Mfr. Part No.PAM2305CGFADJ
HK$3.98
Each (In a Pack of 20)
units
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount DFN 6 +85 °C -40 °C
RS Stock No. 828-7450
Mfr. Part No.AP3407AKTR-G1
HK$3.203
Each (In a Pack of 25)
units
0.6 V 5.5 V 2.5 V 5.5 V - 1.2A Step Down 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 790-2896
Mfr. Part No.PAM2310BECADJR
HK$3.71
Each (On a Tape of 10)
units
0.6 V 5.5 V 2.7 V 5.5 V - 2A Step Down 1 Adjustable Surface Mount SOP 8 +125 °C -40 °C
RS Stock No. 170-9005
Mfr. Part No.AP65452SP-13
HK$2.719
Each (On a Reel of 2500)
units
0.76 V 6 V 4.5 V 18 V - 4A Step Down 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS Stock No. 170-8917
Mfr. Part No.AP3503EMPTR-G1
HK$1.896
Each (On a Reel of 4000)
units
- 3.3 V 4.5 V 18 V - 3A Step Down 1 Adjustable Surface Mount PSOP 8 +85 °C -40 °C
RS Stock No. 790-2865
Mfr. Part No.PAM2304AABADJ
HK$3.71
Each (On a Tape of 10)
units
0.6 V 5.5 V 2.7 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount TSOT-23 5 +85 °C -40 °C
RS Stock No. 122-2334
Mfr. Part No.AP8800SG-13
HK$4.49
Each (On a Reel of 2500)
units
-3 V 30 V 8 V 28 V dc - 350mA Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 921-0559
Mfr. Part No.AP65400SP-13
HK$8.445
Each (In a Pack of 10)
units
0.8 V 16 V 4.75 V 18 V - 4A Buck 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C
RS Stock No. 170-8912
Mfr. Part No.AP3202MTR-G1
HK$3.01
Each (On a Reel of 4000)
units
- 3.3 V 4.75 V 18 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 921-0521
Mfr. Part No.AP3407KTR-G1
HK$3.11
Each (In a Pack of 20)
units
0.6 V 5.5 V 2.5 V 5.5 V 1.2A - Buck 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS Stock No. 921-0754
Mfr. Part No.PAM2306DYPAA
HK$5.04
Each (In a Pack of 20)
units
0.6 V 5.5 V 2.5 V 5.5 V - 1A Step Down 2 Adjustable Surface Mount WDFN 12 +85 °C -40 °C
RS Stock No. 165-8443
Mfr. Part No.AP65400SP-13
HK$6.245
Each (On a Reel of 2500)
units
0.8 V 16 V 4.75 V 18 V - 4A Buck 1 Adjustable Surface Mount SO-8EP 8 +85 °C -40 °C