DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 906-2990
Mfr. Part No.TLE73683EXUMA1
BrandInfineon
HK$47.73
Each (In a Pack of 2)
units
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS Stock No. 178-7443
Mfr. Part No.TLE73683EXUMA1
BrandInfineon
HK$54.635
Each (On a Reel of 1000)
units
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS Stock No. 906-2969
Mfr. Part No.TLE7368EXUMA1
BrandInfineon
HK$83.67
Each
units
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS Stock No. 178-7442
Mfr. Part No.TLE7368EXUMA1
BrandInfineon
HK$74.648
Each (On a Reel of 1000)
units
4.9 V 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C
RS Stock No. 165-5905
Mfr. Part No.IFX91041EJV50XUMA1
BrandInfineon
HK$6.65
Each (On a Reel of 2500)
units
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C
RS Stock No. 178-7435
Mfr. Part No.TLE6368G2AUMA1
BrandInfineon
HK$71.903
Each (On a Reel of 800)
units
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS Stock No. 827-5338
Mfr. Part No.IFX91041EJV50XUMA1
BrandInfineon
HK$12.24
Each (In a Pack of 10)
units
4.8 V 5.2 V 4.75 V 45 V - 1.8A Step Down 1 Fixed Surface Mount DSO 8 +125 °C -40 °C
RS Stock No. 906-2997
Mfr. Part No.TLE6368G2AUMA1
BrandInfineon
HK$74.19
Each
units
5.4 V 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C
RS Stock No. 135-8000
Mfr. Part No.IR3883MTRPBF
BrandInfineon
HK$12.432
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 135-7886
Mfr. Part No.IR3883MTRPBF
BrandInfineon
HK$6.044
Each (On a Reel of 3000)
units
- - - - - - - - - - - - - -