DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 740-5225
Mfr. Part No.NJM2360M
HK$7.002
Each (In a Pack of 5)
units
- - - - - 1.5A Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C
RS Stock No. 169-8205
Mfr. Part No.NJM2374AE
HK$7.462
Each (In a Tube of 100)
units
- - 2.5 V 48 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount EMP 8 +85 °C -40 °C
RS Stock No. 178-2412
Mfr. Part No.NJM2340RB1-TE1
HK$3.494
Each (On a Reel of 2000)
units
- - - - - - Step Down 1 - Surface Mount TVSP 8 +85 °C -40 °C
RS Stock No. 713-9855
Mfr. Part No.NJM2374AE
HK$8.112
Each (In a Pack of 5)
units
- - 2.5 V 48 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount EMP 8 +85 °C -40 °C
RS Stock No. 178-2380
Mfr. Part No.NJM2374AM
HK$5.304
Each (In a Tube of 100)
units
- - 2.5 V 40 V - 1.5A Inverting, Non-Inverting, Step Down, Step Up 1 - Surface Mount DMP 8 +85 °C -40 °C