DC-DC Controllers

Filters

Viewing 61 - 80 of 469 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
New
RS Stock No. 179-3299
Mfr. Part No.ISL68300IRAZ-T7A
HK$54.315
Each (In a Pack of 2)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 786-9944
Mfr. Part No.LTC3703EGN#PBF
HK$59.30
Each
units
Synchronous 1 600 kHz Surface Mount SSOP 16 10.5 x 5.6 x 1.95mm 10.5mm 5.6mm 1.95mm 15 V +85 °C - 12 V
RS Stock No. 761-9516
Mfr. Part No.LTC3780IG#PBF
HK$98.19
Each
units
Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 8.2 x 1.95mm 8.5mm 8.2mm 1.95mm 36 V +125 °C 5A 30 V
RS Stock No. 713-9852
Mfr. Part No.NJM2369E
HK$9.23
Each (In a Pack of 5)
units
Flyback Controller 1 - Surface Mount EMP 8 5 x 3.9 x 1.5mm 5mm 3.9mm 1.5mm 32 V +85 °C - -
RS Stock No. 145-6824
Mfr. Part No.TPS51216RUKT
HK$9.598
Each (On a Reel of 250)
units
Buck Controller 1 400 kHz Surface Mount WQFN 20 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 28 V +85 °C 25A 1.8 V
RS Stock No. 786-0935
Mfr. Part No.MAX1771CPA+
BrandMaxim
HK$36.82
Each (In a Pack of 2)
units
Boost Controller 1 300 kHz Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 9.91mm 7.87mm 4.45mm 16.5 V +70 °C 5µA 12.48 V
RS Stock No. 162-8595
Mfr. Part No.LM5050MK-2/NOPB
HK$8.994
Each (On a Reel of 1000)
units
OR-ing FET Controller 1 - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 75 V +125 °C 265µA 12 V
RS Stock No. 162-4412
Mfr. Part No.TPS64200DBVT
HK$7.923
Each (On a Reel of 250)
units
Buck Controller 1 - Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C - 6.5 V
RS Stock No. 732-8800
Mfr. Part No.MAX1771ESA+
BrandMaxim
HK$49.88
Each
units
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 2A 100 V
RS Stock No. 178-5630
Mfr. Part No.BM1Q104FJ-E2
BrandROHM
HK$5.382
Each (On a Reel of 2500)
units
DC to DC Converter 1 4.8 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 30 V +85 °C ±0.5A 14.5 V
RS Stock No. 178-5390
Mfr. Part No.LTC1622CS8#PBF
HK$47.724
Each (In a Tube of 100)
units
Step Down 1 625 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 10 V +85 °C 1A -
RS Stock No. 155-6730
Mfr. Part No.LT3800IFE#PBF
HK$52.687
Each (In a Tube of 95)
units
Buck Controller 1 220 kHz Surface Mount TSSOP 16 4.9 x 4.3 x 0.95mm 4.9mm 4.3mm 0.95mm 60 V +125 °C - 36 V
RS Stock No. 121-9345
Mfr. Part No.LMR14206XMKE/NOPB
HK$14.877
Each (On a Reel of 250)
units
Step Down 1 1.5 MHz Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm 42 V +125 °C 600mA 34 V
RS Stock No. 825-6797
Mfr. Part No.TPS40305DRCT
HK$20.325
Each (In a Pack of 2)
units
Buck Controller 1 1.38 MHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V
RS Stock No. 159-2920
Mfr. Part No.INN3276C-H203-TL
HK$125.53
Each
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 798-8806
Mfr. Part No.LTC3675EUFF#PBF
HK$67.84
Each
units
Buck Controller 1 2.7 MHz Surface Mount QFN 44 7 x 4 x 0.7mm 7mm 4mm 0.7mm 5.5 V +125 °C - 5.75 V
RS Stock No. 133-0668
Mfr. Part No.LM5025DMTC/NOPB
HK$25.10
Each (In a Pack of 2)
units
PWM Controller 2 650 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 90 V +125 °C 1 A, 3 A -
RS Stock No. 661-8486
Mfr. Part No.TPS40055PWP
HK$36.61
Each
units
Buck Controller 1 - Surface Mount HTSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 40 V +85 °C - 6 V
RS Stock No. 121-8965
Mfr. Part No.TPS23750PWP
HK$25.316
Each (In a Tube of 70)
units
- - - Surface Mount HTSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm - +85 °C - -
RS Stock No. 162-6182
Mfr. Part No.LM25085AMME/NOPB
HK$12.292
Each (On a Reel of 250)
units
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
Related Products
A700 and A800 safety glasses give you excellent ...
Description:
A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add ...
SP1000 wrap-around safety glasses give you excellent protection ...
Description:
SP1000 wrap-around safety glasses give you excellent protection in a harsh working environment. A comfortable fit for various face profiles with quality face cushioning and padded temple tips. The excellent fit complete with a soft flexible nose piece and an ...
3M™ SecureFit™ Reader Safety Glasses SF425AS/AF EU, Black/Green ...
Description:
3M™ SecureFit™ Reader Safety Glasses SF425AS/AF EU, Black/Green Frame, Anti Scratch / Anti Fog, clear +2.5 Lens. The rimless lens contains an additional +2.5 reader part at the bottom of the lens magnifying small details. Polycarbonate lenses EN166:2001 High speed ...
3M™ SecureFit™ 400 Safety Glasses SF407SGAF BLU EU, ...
Description:
3M™ SecureFit™ 400 Safety Glasses SF407SGAF BLU EU, features include a blue/grey frame, Scotchgard™ anti-fog, I/O light grey lens and comprises of a rimless lens and wide flexible temple arms for solid side protection. These glasses have a modern sporty ...