DC-DC Controllers

Filters

Viewing 481 - 483 of 483 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 165-9730
Mfr. Part No.MAX608ESA+
BrandMaxim
HK$36.644
Each (In a Tube of 100)
units
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 1A 16.5 V
RS Stock No. 159-2537
Mfr. Part No.INN3266C-H204-TL
HK$119.49
Each
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 161-2622
Mfr. Part No.NCV8852DR2G
HK$12.07
Each (On a Reel of 2500)
units
Buck Controller 1 500 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 44 V 150 °C - -
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.