DC-DC Controllers

Filters

Viewing 441 - 447 of 447 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 162-7994
Mfr. Part No.UCC28700DBVT
HK$7.272
Each (On a Reel of 250)
units
Flyback - 140 kHz Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm - +125 °C - -
RS Stock No. 159-2537
Mfr. Part No.INN3266C-H204-TL
HK$146.71
Each
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 155-6724
Mfr. Part No.LT3757IDD#PBF
HK$28.846
Each (In a Tube of 121)
units
Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1000 kHz Surface Mount DFN 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 40 V +125 °C 12µA 350 V
RS Stock No. 179-3291
Mfr. Part No.ISL68301IRAZ
HK$36.21
Each (In a Tube of 75)
units
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS Stock No. 155-6757
Mfr. Part No.LTC1625CGN#PBF
HK$64.021
Each (In a Tube of 100)
units
Buck Controller 1 165 kHz Surface Mount SSOP 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +70 °C 2A 5.1 V
RS Stock No. 811-5674
Mfr. Part No.LM5117PMH/NOPB
HK$49.23
Each
units
Buck Controller 1 530 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 65 V +125 °C 20A 62 V
RS Stock No. 821-5124
Mfr. Part No.NCP1092DG
HK$10.564
Each (In a Pack of 10)
units
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...