DC-DC Controllers

Filters

Viewing 21 - 40 of 422 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 921-6982
Mfr. Part No.LM5085MME/NOPB
HK$14.80
Each (On a Reel of 250)
units
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS Stock No. 121-7951
Mfr. Part No.NCP1090DBRG
HK$5.068
Each (On a Reel of 4000)
units
Interface Controller 1 - Surface Mount TSSOP 8 4.5 x 3.1 x 0.95mm 4.5mm 3.1mm 0.95mm 57 V +85 °C 5mA 72 V
RS Stock No. 921-6888
Mfr. Part No.LM3150MHE/NOPB
HK$20.003
Each (On a Reel of 250)
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 14 5 x 4.4 x 0.8mm 5mm 4.4mm 0.8mm 42 V +125 °C 12A -
RS Stock No. 153-3371
Mfr. Part No.LTC1628CG#PBF
HK$60.973
Each (In a Tube of 47)
units
Buck Controller 2 - Surface Mount SSOP 28 10.5 x 5.6 x 2mm 10.5mm 5.6mm 2mm 30 V +85 °C - -
RS Stock No. 824-6721
Mfr. Part No.LM25085MM/NOPB
HK$15.49
Each (In a Pack of 5)
units
Buck Controller 1 1 MHz Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 42 V +125 °C 10A 42 V
RS Stock No. 858-0933
Mfr. Part No.LTC3862EFE-1#PBF
HK$70.32
Each (In a Pack of 2)
units
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -
RS Stock No. 471-499
Mfr. Part No.LT3479EFE#PBF
HK$61.89
Each
units
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS Stock No. 145-6027
Mfr. Part No.UCC25600D
HK$9.074
Each (In a Tube of 75)
units
- 2 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 18 V +125 °C - -
RS Stock No. 761-5983
Mfr. Part No.LM5085MME/NOPB
HK$21.65
Each (In a Pack of 5)
units
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS Stock No. 124-5346
Mfr. Part No.NCP1081DEG
HK$21.14
Each (In a Tube of 74)
units
Buck Controller, Flyback Controller 1 500 kHz Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 57 V +85 °C - -
RS Stock No. 912-9611
Mfr. Part No.ADP1864AUJZ-R7
HK$14.207
Each (On a Reel of 3000)
units
Buck Controller 1 650 kHz Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 14 V +125 °C 5A 14 V
RS Stock No. 145-5870
Mfr. Part No.LTC3862EFE-1#PBF
HK$42.373
Each (In a Tube of 62)
units
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -
RS Stock No. 162-5076
Mfr. Part No.LM3489MM/NOPB
HK$7.91
Each (On a Reel of 1000)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 709-2668
Mfr. Part No.UCC25600D
HK$10.66
Each
units
- 2 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 18 V +125 °C - -
RS Stock No. 761-5612
Mfr. Part No.LM3150MHE/NOPB
HK$28.87
Each
units
Buck Controller, Synchronous 1 1000 kHz Surface Mount TSSOP 14 5 x 4.4 x 0.8mm 5mm 4.4mm 0.8mm 42 V +125 °C 12A -
RS Stock No. 797-4787
Mfr. Part No.TEA1733T/N1,118
BrandNXP
HK$4.285
Each (In a Pack of 10)
units
SMPS Controller 1 71 kHz Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 30 V +150 °C - 12 V
RS Stock No. 162-5294
Mfr. Part No.TL5001AQDRQ1
HK$10.485
Each (On a Reel of 2500)
units
PWM Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 40 V +125 °C 20mA 50 V
RS Stock No. 156-6859
Mfr. Part No.LT3751EFE#PBF
HK$47.507
Each (In a Tube of 74)
units
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
RS Stock No. 900-9961
Mfr. Part No.UCC28730D
HK$12.75
Each (In a Pack of 5)
units
Flyback Controller 1 90 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 264 V +125 °C 2.2A 5.25 V
RS Stock No. 121-9351
Mfr. Part No.TPS40170RGYT
HK$32.298
Each (On a Reel of 250)
units
Buck Controller 1 660 kHz Surface Mount VQFN 20 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm 60 V +125 °C 20A 5.2 V
Related Products
Darlington transistor power drivers are high-voltage, high-current switch ...
Description:
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs ...
7-channelsInput resistor to limit base currentOutput voltage surge ...
Description:
7-channelsInput resistor to limit base currentOutput voltage surge absorption clamp diode.
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.