DC-DC Controllers

Filters

Viewing 1 - 20 of 146 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 158-0340
Mfr. Part No.LTC2952IF#PBF
HK$48.432
Each (In a Tube of 74)
units
Power Path Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 28 V +85 °C - 7 V
RS Stock No. 884-6851
Mfr. Part No.LTC2952IF#PBF
HK$72.96
Each (In a Pack of 2)
units
Power Path Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 28 V +85 °C - 7 V
RS Stock No. 145-1314
Mfr. Part No.LTC4415EMSE#PBF
HK$40.41
Each (In a Tube of 37)
units
- 2 800 kHz Surface Mount MSOP 16 4.039 x 3 x 0.86mm 4.04mm 3mm 0.86mm 5.5 V +125 °C 4A 5.5 V
RS Stock No. 822-9903
Mfr. Part No.LTC4415EMSE#PBF
HK$60.78
Each
units
- 2 800 kHz Surface Mount MSOP 16 4.039 x 3 x 0.86mm 4.04mm 3mm 0.86mm 5.5 V +125 °C 4A 5.5 V
RS Stock No. 145-5870
Mfr. Part No.LTC3862EFE-1#PBF
HK$46.702
Each (In a Tube of 62)
units
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -
RS Stock No. 858-0933
Mfr. Part No.LTC3862EFE-1#PBF
HK$70.32
Each (In a Pack of 2)
units
Step Up 1 500 kHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 36 V +85 °C - -
RS Stock No. 912-9611
Mfr. Part No.ADP1864AUJZ-R7
HK$14.207
Each (On a Reel of 3000)
units
Buck Controller 1 650 kHz Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 14 V +125 °C 5A 14 V
RS Stock No. 145-6149
Mfr. Part No.LT3479EFE#PBF
HK$41.08
Each (In a Tube of 95)
units
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS Stock No. 786-9963
Mfr. Part No.LTC3824EMSE#PBF
HK$41.18
Each (In a Pack of 2)
units
Buck Controller 1 600 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 60 V +150 °C 2.5A 5 V
RS Stock No. 471-499
Mfr. Part No.LT3479EFE#PBF
HK$61.89
Each
units
Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V
RS Stock No. 156-6859
Mfr. Part No.LT3751EFE#PBF
HK$53.617
Each (In a Tube of 74)
units
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
RS Stock No. 742-7724
Mfr. Part No.ADP1864AUJZ-R7
HK$23.53
Each (In a Pack of 2)
units
Buck Controller 1 650 kHz Surface Mount TSOT 6 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm 14 V +125 °C 5A 14 V
RS Stock No. 858-0939
Mfr. Part No.LT3751EFE#PBF
HK$80.78
Each
units
Flyback Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 24 V +125 °C - -
RS Stock No. 153-3371
Mfr. Part No.LTC1628CG#PBF
HK$60.973
Each (In a Tube of 47)
units
Buck Controller 2 - Surface Mount SSOP 28 10.5 x 5.6 x 2mm 10.5mm 5.6mm 2mm 30 V +85 °C - -
RS Stock No. 506-1404
Mfr. Part No.LTC1628CG#PBF
HK$91.85
Each
units
Buck Controller 2 - Surface Mount SSOP 28 10.5 x 5.6 x 2mm 10.5mm 5.6mm 2mm 30 V +85 °C - -
RS Stock No. 919-9979
Mfr. Part No.LTC3824EMSE#PBF
HK$26.70
Each (In a Tube of 50)
units
Buck Controller 1 600 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 60 V +150 °C 2.5A 5 V
RS Stock No. 145-6853
Mfr. Part No.LTC3854EMSE#PBF
HK$22.66
Each (In a Tube of 50)
units
Step Down 1 440 kHz Surface Mount MSOP 12 4.04 x 3 x 1mm 4.04mm 3mm 1mm 38 V +85 °C 40mA 5.5 V
RS Stock No. 779-9205
Mfr. Part No.LT1339CSW#PBF
HK$105.64
Each
units
Buck Controller 1 150 kHz Surface Mount SOIC 20 - 13.01mm 7.595mm 2.337mm 60 V +70 °C 65mA -
RS Stock No. 761-8728
Mfr. Part No.LT3487EDD#PBF
HK$47.56
Each
units
Boost Controller, Inverting 1 2150 kHz Surface Mount DFN 10 3 x 3 x 0.7mm 3mm 3mm 0.7mm 16 V +85 °C 45mA 28 V
RS Stock No. 822-6629
Mfr. Part No.LT1683EG#PBF
HK$105.71
Each
units
Ultra Low Noise 1 250 kHz Surface Mount SSOP 20 7.5 x 5.6 x 1.5mm 7.5mm 5.6mm 1.5mm 20 V +125 °C 350µA 5 V