Description | Price | Controller Type | Number of Outputs | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Input Voltage | Maximum Operating Temperature | Maximum Output Current | Maximum Output Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
671-0277
Mfr. Part No.KA7500C
BrandON Semiconductor
|
HK$5.034
Each (In a Pack of 5)
units
|
PWM Controller | 2 | - | Through Hole | PDIP | 16 | 19.68 x 6.6 x 3.42mm | 19.68mm | 6.6mm | 3.42mm | 40 V | +85 °C | 250mA | - | |
RS Stock No.
145-4293
Mfr. Part No.KA7500C
BrandON Semiconductor
|
HK$3.22
Each (In a Tube of 25)
units
|
PWM Controller | 2 | - | Through Hole | PDIP | 16 | 19.68 x 6.6 x 3.42mm | 19.68mm | 6.6mm | 3.42mm | 40 V | +85 °C | 250mA | - | |
RS Stock No.
821-5106
Mfr. Part No.NCP1090DBRG
BrandON Semiconductor
|
HK$8.553
Each (In a Pack of 10)
units
|
Interface Controller | 1 | - | Surface Mount | TSSOP | 8 | 4.5 x 3.1 x 0.95mm | 4.5mm | 3.1mm | 0.95mm | 57 V | +85 °C | 5mA | 72 V | |
RS Stock No.
121-7951
Mfr. Part No.NCP1090DBRG
BrandON Semiconductor
|
HK$4.921
Each (On a Reel of 4000)
units
|
Interface Controller | 1 | - | Surface Mount | TSSOP | 8 | 4.5 x 3.1 x 0.95mm | 4.5mm | 3.1mm | 0.95mm | 57 V | +85 °C | 5mA | 72 V | |
RS Stock No.
124-5346
Mfr. Part No.NCP1081DEG
BrandON Semiconductor
|
HK$20.325
Each (In a Tube of 74)
units
|
Buck Controller, Flyback Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | - | - | |
RS Stock No.
775-2947
Mfr. Part No.NCP1081DEG
BrandON Semiconductor
|
HK$22.71
Each (In a Pack of 2)
units
|
Buck Controller, Flyback Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | - | - | |
RS Stock No.
163-0061
Mfr. Part No.NCP1082DEG
BrandON Semiconductor
|
HK$15.438
Each (In a Tube of 74)
units
|
Ethernet Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 26mA | 9.6 V | |
RS Stock No.
161-2622
Mfr. Part No.NCV8852DR2G
BrandON Semiconductor
|
HK$9.75
Each (On a Reel of 2500)
units
|
Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 44 V | 150 °C | - | - | |
RS Stock No.
821-5124
Mfr. Part No.NCP1092DG
BrandON Semiconductor
|
HK$8.865
Each (In a Pack of 10)
units
|
Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | |
RS Stock No.
161-2645
Mfr. Part No.NCP1034DR2G
BrandON Semiconductor
|
HK$16.681
Each (In a Pack of 10)
units
|
Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 10mm | 4mm | 1.5mm | 18 V | 125 °C | 2A | - | |
RS Stock No.
163-2650
Mfr. Part No.NCP81245MNTXG
BrandON Semiconductor
|
HK$10.08
Each (On a Reel of 2500)
units
|
- | - | 1200 kHz | Surface Mount | QFN | 52 | 6 x 6 x 0.95mm | 6mm | 6mm | 0.95mm | - | +100 °C | - | - | |
RS Stock No.
802-2118
Mfr. Part No.NCP1083DEG
BrandON Semiconductor
|
HK$21.055
Each (In a Pack of 2)
units
|
Buck Converter | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 10mA | 9.6 V | |
RS Stock No.
865-1218
Mfr. Part No.FAN7621SJX
BrandON Semiconductor
|
HK$10.45
Each (In a Pack of 5)
units
|
Pulse Frequency Modulation Controller | 1 | 106 kHz | Surface Mount | SOP | 16 | 10.2 x 5.3 x 1.8mm | 10.2mm | 5.3mm | 1.8mm | 400 V dc | +130 °C | 8.3A | 24 V | |
RS Stock No.
163-2560
Mfr. Part No.NCP1339JDR2G
BrandON Semiconductor
|
HK$5.754
Each (On a Reel of 2500)
units
|
Flyback Controller | 1 | - | Surface Mount | SOIC | 13 | 8.75 x 4 x 1.5mm | 8.75mm | 4mm | 1.5mm | 30 V | +125 °C | - | - | |
RS Stock No.
161-2653
Mfr. Part No.NCV8852DR2G
BrandON Semiconductor
|
HK$17.55
Each (In a Pack of 5)
units
|
Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 44 V | 150 °C | - | - | |
RS Stock No.
172-8783
Mfr. Part No.NCV898032D1R2G
BrandON Semiconductor
|
HK$11.55
Each (On a Reel of 2500)
units
|
Boost Controller | 1 | 2.2 MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 40 V | +150 °C | 800mA | 6.6 V | |
RS Stock No.
821-5115
Mfr. Part No.NCP1090DG
BrandON Semiconductor
|
HK$8.865
Each (In a Pack of 10)
units
|
Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | |
RS Stock No.
145-3702
Mfr. Part No.NCP1080DEG
BrandON Semiconductor
|
HK$15.196
Each (In a Tube of 74)
units
|
Ethernet Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 26mA | 9.6 V | |
RS Stock No.
172-8978
Mfr. Part No.NCV898032D1R2G
BrandON Semiconductor
|
HK$16.956
Each (In a Pack of 25)
units
|
Boost Controller | 1 | 2.2 MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 40 V | +150 °C | 800mA | 6.6 V | |
RS Stock No.
121-7952
Mfr. Part No.NCP1091DRG
BrandON Semiconductor
|
HK$4.89
Each (On a Reel of 3000)
units
|
Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V |