DC-DC Controllers

Filters

Viewing 1 - 20 of 135 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 535-9391
Mfr. Part No.LM3485MM/NOPB
HK$12.584
Each (In a Pack of 5)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 921-6982
Mfr. Part No.LM5085MME/NOPB
HK$14.504
Each (On a Reel of 250)
units
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS Stock No. 709-2668
Mfr. Part No.UCC25600D
HK$13.08
Each
units
- 2 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 18 V +125 °C - -
RS Stock No. 655-0589
Mfr. Part No.LM3489MM/NOPB
HK$16.434
Each (In a Pack of 5)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 102-5709
Mfr. Part No.LM3485MM/NOPB
HK$5.762
Each (On a Reel of 1000)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 162-5076
Mfr. Part No.LM3489MM/NOPB
HK$8.095
Each (On a Reel of 1000)
units
Buck Controller 1 - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 35 V +125 °C - 35 V
RS Stock No. 824-6721
Mfr. Part No.LM25085MM/NOPB
HK$15.18
Each (In a Pack of 5)
units
Buck Controller 1 1 MHz Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 42 V +125 °C 10A 42 V
RS Stock No. 145-6027
Mfr. Part No.UCC25600D
HK$11.152
Each (In a Tube of 75)
units
- 2 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 18 V +125 °C - -
RS Stock No. 761-5983
Mfr. Part No.LM5085MME/NOPB
HK$21.218
Each (In a Pack of 5)
units
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 75 V +125 °C 1.75A -
RS Stock No. 145-7654
Mfr. Part No.LM25085MM/NOPB
HK$7.497
Each (On a Reel of 1000)
units
Buck Controller 1 1 MHz Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 42 V +125 °C 10A 42 V
RS Stock No. 162-5294
Mfr. Part No.TL5001AQDRQ1
HK$20.283
Each (On a Reel of 2500)
units
PWM Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 40 V +125 °C 20mA 50 V
RS Stock No. 660-4453
Mfr. Part No.TL5001AQDRQ1
HK$23.45
Each
units
PWM Controller 1 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 40 V +125 °C 20mA 50 V
RS Stock No. 162-8789
Mfr. Part No.TPS40303DRCT
HK$14.504
Each (On a Reel of 250)
units
Buck Controller 1 330 kHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V
RS Stock No. 145-6857
Mfr. Part No.UCC28911D
HK$13.338
Each (In a Tube of 75)
units
Flyback Controller 1 115 kHz Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 4mm 1.5mm 265 V +125 °C 1.26A 5.25 V
RS Stock No. 761-5274
Mfr. Part No.LM5088MH-1/NOPB
HK$34.77
Each
units
Buck Controller, Non-Synchronous 1 1000 kHz Surface Mount TSSOP 16 5 x 4.4 x 0.8mm 5mm 4.4mm 0.8mm 75 V +125 °C - -
RS Stock No. 404-275
Mfr. Part No.TPS51116PWP
HK$22.89
Each
units
Buck Controller 1 400 kHz Surface Mount HTSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 28 V +85 °C 10A 3 V
RS Stock No. 812-0499
Mfr. Part No.TPS51216RUKT
HK$13.916
Each (On a Tape of 5)
units
Buck Controller 1 400 kHz Surface Mount WQFN 20 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 28 V +85 °C 25A 1.8 V
RS Stock No. 651-3984
Mfr. Part No.LM3475MF/NOPB
HK$11.652
Each (In a Pack of 5)
units
Buck Controller 1 - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +125 °C - 10 V
RS Stock No. 162-7745
Mfr. Part No.LMR10520XSDE/NOPB
HK$8.80
Each (On a Reel of 250)
units
Step Down 1 1.95 MHz Surface Mount WSON 6 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5.5 V +125 °C 2A 4.5 V
RS Stock No. 162-8790
Mfr. Part No.TPS40305DRCT
HK$14.504
Each (On a Reel of 250)
units
Buck Controller 1 1.38 MHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V