Description | Price | Controller Type | Number of Outputs | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Input Voltage | Maximum Operating Temperature | Maximum Output Current | Maximum Output Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
884-6851
Mfr. Part No.LTC2952IF#PBF
BrandAnalog Devices
|
HK$76.655
Each (In a Pack of 2)
units
|
Power Path Controller | 1 | - | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 28 V | +85 °C | - | 7 V | |
RS Stock No.
822-9903
Mfr. Part No.LTC4415EMSE#PBF
BrandAnalog Devices
|
HK$63.86
Each
units
|
- | 2 | 800 kHz | Surface Mount | MSOP | 16 | 4.039 x 3 x 0.86mm | 4.04mm | 3mm | 0.86mm | 5.5 V | +125 °C | 4A | 5.5 V | |
RS Stock No.
102-5709
Mfr. Part No.LM3485MM/NOPB
BrandTexas Instruments
|
HK$6.503
Each (On a Reel of 1000)
units
|
Buck Controller | 1 | - | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 35 V | +125 °C | - | 35 V | |
RS Stock No.
786-9963
Mfr. Part No.LTC3824EMSE#PBF
BrandAnalog Devices
|
HK$44.075
Each (In a Pack of 2)
units
|
Buck Controller | 1 | 600 kHz | Surface Mount | MSOP | 10 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 60 V | +150 °C | 2.5A | 5 V | |
RS Stock No.
921-6888
Mfr. Part No.LM3150MHE/NOPB
BrandTexas Instruments
|
HK$23.003
Each (On a Reel of 250)
units
|
Buck Controller, Synchronous | 1 | 1000 kHz | Surface Mount | TSSOP | 14 | 5 x 4.4 x 0.8mm | 5mm | 4.4mm | 0.8mm | 42 V | +125 °C | 12A | - | |
RS Stock No.
165-9781
Mfr. Part No.TEA1733T/N1,118
BrandNXP
|
HK$4.291
Each (On a Reel of 2500)
units
|
SMPS Controller | 1 | 71 kHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.45mm | 5mm | 4mm | 1.45mm | 30 V | +150 °C | - | 12 V | |
RS Stock No.
145-6027
Mfr. Part No.UCC25600D
BrandTexas Instruments
|
HK$10.542
Each (In a Tube of 75)
units
|
- | 2 | - | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | 18 V | +125 °C | - | - | |
RS Stock No.
761-5612
Mfr. Part No.LM3150MHE/NOPB
BrandTexas Instruments
|
HK$31.99
Each
units
|
Buck Controller, Synchronous | 1 | 1000 kHz | Surface Mount | TSSOP | 14 | 5 x 4.4 x 0.8mm | 5mm | 4.4mm | 0.8mm | 42 V | +125 °C | 12A | - | |
RS Stock No.
761-5983
Mfr. Part No.LM5085MME/NOPB
BrandTexas Instruments
|
HK$22.382
Each (In a Pack of 5)
units
|
Buck Controller | 1 | 1000 kHz | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 75 V | +125 °C | 1.75A | - | |
RS Stock No.
535-9391
Mfr. Part No.LM3485MM/NOPB
BrandTexas Instruments
|
HK$13.308
Each (In a Pack of 5)
units
|
Buck Controller | 1 | - | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 35 V | +125 °C | - | 35 V | |
RS Stock No.
124-5346
Mfr. Part No.NCP1081DEG
BrandON Semiconductor
|
HK$25.04
Each (In a Tube of 74)
units
|
Buck Controller, Flyback Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | - | - | |
RS Stock No.
858-0933
Mfr. Part No.LTC3862EFE-1#PBF
BrandAnalog Devices
|
HK$73.955
Each (In a Pack of 2)
units
|
Step Up | 1 | 500 kHz | Surface Mount | TSSOP | 24 | 7.9 x 4.5 x 1.05mm | 7.9mm | 4.5mm | 1.05mm | 36 V | +85 °C | - | - | |
RS Stock No.
858-0939
Mfr. Part No.LT3751EFE#PBF
BrandAnalog Devices
|
HK$82.83
Each
units
|
Flyback Controller | 1 | - | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 1.05mm | 6.6mm | 4.5mm | 1.05mm | 24 V | +125 °C | - | - | |
RS Stock No.
655-0589
Mfr. Part No.LM3489MM/NOPB
BrandTexas Instruments
|
HK$17.366
Each (In a Pack of 5)
units
|
Buck Controller | 1 | - | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 35 V | +125 °C | - | 35 V | |
RS Stock No.
506-1404
Mfr. Part No.LTC1628CG#PBF
BrandAnalog Devices
|
HK$91.85
Each
units
|
Buck Controller | 2 | - | Surface Mount | SSOP | 28 | 10.5 x 5.6 x 2mm | 10.5mm | 5.6mm | 2mm | 30 V | +85 °C | - | - | |
RS Stock No.
162-5076
Mfr. Part No.LM3489MM/NOPB
BrandTexas Instruments
|
HK$9.097
Each (On a Reel of 1000)
units
|
Buck Controller | 1 | - | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 35 V | +125 °C | - | 35 V | |
RS Stock No.
121-7951
Mfr. Part No.NCP1090DBRG
BrandON Semiconductor
|
HK$5.828
Each (On a Reel of 4000)
units
|
Interface Controller | 1 | - | Surface Mount | TSSOP | 8 | 4.5 x 3.1 x 0.95mm | 4.5mm | 3.1mm | 0.95mm | 57 V | +85 °C | 5mA | 72 V | |
RS Stock No.
921-6982
Mfr. Part No.LM5085MME/NOPB
BrandTexas Instruments
|
HK$15.304
Each (On a Reel of 250)
units
|
Buck Controller | 1 | 1000 kHz | Surface Mount | MSOP | 8 | 3 x 3 x 0.86mm | 3mm | 3mm | 0.86mm | 75 V | +125 °C | 1.75A | - | |
RS Stock No.
471-499
Mfr. Part No.LT3479EFE#PBF
BrandAnalog Devices
|
HK$65.09
Each
units
|
Boost Controller | 1 | 4100 kHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 5.1mm | 4.5mm | 0.95mm | 24 V | +85 °C | 3A | 42 V | |
RS Stock No.
912-9611
Mfr. Part No.ADP1864AUJZ-R7
BrandAnalog Devices
|
HK$16.338
Each (On a Reel of 3000)
units
|
Buck Controller | 1 | 650 kHz | Surface Mount | TSOT | 6 | 2.9 x 1.6 x 0.9mm | 2.9mm | 1.6mm | 0.9mm | 14 V | +125 °C | 5A | 14 V |