Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories:
• In-line sensors – mounted as an integral part of circuit
• Clamp type sensors – they can be clamped around the wire to be measured
Current Sensors use 3 working technology types:
• Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified.
• Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.
• Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS Stock No. 922-8496
Mfr. Part No.ZXCT1051E5TA
HK$4.676
Each (On a Reel of 3000)
units
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS Stock No. 751-5300
Mfr. Part No.ZXCT1051E5TA
HK$11.722
Each (In a Pack of 5)
units
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS Stock No. 166-1688
Mfr. Part No.RV4145AMT
HK$2.698
Each (On a Reel of 2500)
units
3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm -
RS Stock No. 866-0786
Mfr. Part No.ACS770LCB-100B-PFF-T
HK$57.62
Each
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 921-2980
Mfr. Part No.INA225AIDGKT
HK$11.413
Each (In a Tube of 250)
units
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -
RS Stock No. 823-9284
Mfr. Part No.INA225AIDGKT
HK$20.714
Each (In a Pack of 5)
units
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -
RS Stock No. 671-0003
Mfr. Part No.RV4145AMT
HK$6.746
Each (In a Pack of 5)
units
3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm -
RS Stock No. 122-1417
Mfr. Part No.ZXCT1008FTA
HK$3.905
Each (On a Reel of 3000)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS Stock No. 866-0760
Mfr. Part No.ACS723LLCTR-10AB-T
HK$42.725
Each (In a Pack of 2)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 162-5810
Mfr. Part No.DRV401AIDWP
HK$45.217
Each (In a Tube of 25)
units
- - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm -
RS Stock No. 495-758
Mfr. Part No.IR2177SPBF
BrandInfineon
HK$50.09
Each
units
- - SOIC W 16 Surface Mount 10.5 x 7.6 x 2.35mm - - 2.35mm 10.5mm 7.6mm -
RS Stock No. 166-1689
Mfr. Part No.RV4141AMT
HK$2.698
Each (On a Reel of 2500)
units
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm -
RS Stock No. 671-0009
Mfr. Part No.RV4141AMT
HK$6.746
Each (In a Pack of 5)
units
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm -
RS Stock No. 661-3413
Mfr. Part No.DRV401AIDWP
HK$45.44
Each
units
- - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm -
RS Stock No. 751-5297
Mfr. Part No.ZXCT1008FTA
HK$9.434
Each (In a Pack of 5)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS Stock No. 177-5551
Mfr. Part No.ACS723LLCTR-10AB-T
HK$30.329
Each (On a Reel of 3000)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 146-0760
Mfr. Part No.ACS770LCB-100B-PFF-T
HK$43.853
Each (In a Tube of 34)
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 179-3969
Mfr. Part No.MCP39F511A-E/MQ
BrandMicrochip
HK$17.072
Each (In a Tube of 73)
units
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS Stock No. 186-9341
Mfr. Part No.FAN4010IL6X-F113
HK$5.216
Each (In a Pack of 25)
units
- 3.5µA MLP 6 Surface Mount 1.45 x 1 x 0.45mm 6 V 2 V 0.45mm 1.45mm 1mm -
RS Stock No. 177-5555
Mfr. Part No.ACS723LLCTR-40AB-T
HK$30.329
Each (On a Reel of 3000)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
Related Products
The electronic DC loads series EA-EL 9000 B ...
Description:
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device ...
The new EA-EL 9000 T series of compact ...
Description:
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and ...
EA-EL 3000 B series, is the second generation ...
Description:
EA-EL 3000 B series, is the second generation of small desktop loads with a power rating of 400 W. It offers new voltage and current ratings for a multitude of applications for daily use in laboratories, schools or workshops. All ...
The Elektro-Automatic EA-ELR 9000 Series of electronic DC ...
Description:
The Elektro-Automatic EA-ELR 9000 Series of electronic DC loads with energy recovery offers new voltage, current and power ratings to facilitate wide-ranging application. These devices incorporate the four common regulation modes of constant voltage, constant current, constant power and constant ...