Description | Price | Number of Inputs | Number of Outputs | Maximum Input Voltage | Minimum Input Voltage | Current Limit | Maximum Continuous Current per Channel | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
747-0986
Mfr. Part No.NCP380HMUAJAATBG
BrandON Semiconductor
|
HK$4.935
Each (In a Pack of 2)
units
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | UDFN | 6 | 2 x 2 x 0.5mm | 2mm | 2mm | 0.5mm | +125 °C | |
RS Stock No.
168-5067
Mfr. Part No.TPS259261DRCT
BrandTexas Instruments
|
HK$7.323
Each (On a Reel of 250)
units
|
3 | 3 | 13.8 V | 4.5 V | 5.7A | 5A | Surface Mount | VSON | 10 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +85 °C | |
RS Stock No.
203-4778
Mfr. Part No.MAX14906ATM+
BrandMaxim Integrated
|
HK$49.509
Each (In a Tray of 260)
units
|
1 | 4 | 0.7 V | 0.3 V | 1.2A | 100mA | - | TQFN-48 | 48 | - | - | - | - | - | |
RS Stock No.
203-4782
Mfr. Part No.MAX20089ATPA/VY+
BrandMaxim Integrated
|
HK$19.339
Each (In a Tray of 490)
units
|
1 | 4 | 15 V | 3 V | 0.6A | 600mA | - | SWTQFN | 20 | - | - | - | - | - | |
RS Stock No.
189-7036
Mfr. Part No.MAX890LESA+
BrandMaxim Integrated
|
HK$24.839
Each (In a Tube of 100)
units
|
2 | 2 | 5.5 V | 2.7 V | 1.2A | 1.5A | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +85 °C | |
RS Stock No.
162-7556
Mfr. Part No.TPS2011AD
BrandTexas Instruments
|
HK$17.63
Each (In a Tube of 75)
units
|
1 | 1 | 5.5 V | 2.7 V | 0.9A | 1.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS Stock No.
204-2499
Mfr. Part No.MAX20088ATPA/VY+
BrandMaxim Integrated
|
HK$23.68
Each (In a Pack of 5)
units
|
1 | 2 | 15 V | 3 V | 0.6A | 600mA | - | SWTQFN-EP | 20 | - | - | - | - | - |