Current Limit Switches

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 747-0992
Mfr. Part No.NCP380HSNAJAAT1G
HK$6.08
Each (In a Pack of 5)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 166-2917
Mfr. Part No.FPF2701MX
HK$10.01
Each (On a Reel of 2500)
units
1 1 36 V 2.8 V 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +85 °C
RS Stock No. 803-1857
Mfr. Part No.FPF2701MX
HK$21.73
Each (In a Pack of 5)
units
1 1 36 V 2.8 V 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +85 °C
RS Stock No. 747-1027
Mfr. Part No.NCP380LSNAJAAT1G
HK$6.08
Each (In a Pack of 5)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 103-5091
Mfr. Part No.NCP380LSNAJAAT1G
HK$2.20
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 808-8963
Mfr. Part No.FPF2700MPX
HK$22.42
Each (In a Pack of 5)
units
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS Stock No. 124-1411
Mfr. Part No.FPF2700MPX
HK$10.35
Each (On a Reel of 3000)
units
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS Stock No. 747-0995
Mfr. Part No.NCP380HSN05AAT1G
HK$5.82
Each (In a Pack of 5)
units
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 124-1412
Mfr. Part No.FPF2700MX
HK$10.01
Each (On a Reel of 2500)
units
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS Stock No. 186-9240
Mfr. Part No.NCP380LSN05AAT1G
HK$2.73
Each (In a Pack of 25)
units
1 1 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 808-8979
Mfr. Part No.FPF2702MPX
HK$23.092
Each (In a Pack of 5)
units
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS Stock No. 747-0982
Mfr. Part No.NCP380HMU15AATBG
HK$4.935
Each (In a Pack of 2)
units
2 2 5.5 V 2.5 V 1.5A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 124-5357
Mfr. Part No.NCP380HMUAJAATBG
HK$1.74
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 163-2564
Mfr. Part No.NCP380HMU15AATBG
HK$1.74
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 1.5A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 808-8966
Mfr. Part No.FPF2700MX
HK$21.73
Each (In a Pack of 5)
units
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS Stock No. 184-1272
Mfr. Part No.NCP380LMUAJAATBG
HK$3.98
Each (In a Pack of 20)
units
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 747-0998
Mfr. Part No.NCP380HSN10AAT1G
HK$6.08
Each (On a Tape of 5)
units
2 2 5.5 V 2.5 V 1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 184-1043
Mfr. Part No.NCP380LMUAJAATBG
HK$1.74
Each (On a Reel of 3000)
units
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 747-0986
Mfr. Part No.NCP380HMUAJAATBG
HK$4.79
Each (In a Pack of 2)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 124-5358
Mfr. Part No.NCP380HSNAJAAT1G
HK$2.20
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C