Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. Its made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. Theres no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are: Simplicity in build Lower cost of production Fewer components No inductor Higher efficiency than linear

...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS Stock No. 121-8407
Mfr. Part No.LT1054CP
HK$24.05
Each (In a Tube of 50)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +70 °C - 3.5 V
RS Stock No. 526-763
Mfr. Part No.LT1054CP
HK$26.70
Each (In a Pack of 5)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +70 °C - 3.5 V
RS Stock No. 121-8323
Mfr. Part No.MAX660M/NOPB
HK$13.60
Each (In a Tube of 95)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 460-588
Mfr. Part No.MAX660M/NOPB
HK$16.09
Each (In a Pack of 5)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 761-6087
Mfr. Part No.LM828M5/NOPB
HK$7.006
Each (In a Pack of 5)
units
Charge Pump, Inverting - 28 kHz Surface Mount SOT-23 5 - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 5.5 V +85 °C -5.5 V 1.8 V
RS Stock No. 920-3624
Mfr. Part No.LM2662M/NOPB
HK$22.471
Each (In a Tube of 95)
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 662-4750
Mfr. Part No.LT1054IP
HK$29.17
Each (In a Pack of 5)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +85 °C - 3.5 V
RS Stock No. 533-3951
Mfr. Part No.LM2662M/NOPB
HK$25.85
Each
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 922-2748
Mfr. Part No.LT1054IP
HK$24.05
Each (In a Tube of 50)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +85 °C - 3.5 V
RS Stock No. 162-6281
Mfr. Part No.LM828M5/NOPB
HK$4.202
Each (On a Reel of 1000)
units
Charge Pump, Inverting - 28 kHz Surface Mount SOT-23 5 - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 5.5 V +85 °C -5.5 V 1.8 V
RS Stock No. 121-8416
Mfr. Part No.TPS60400DBVT
HK$5.418
Each (On a Reel of 250)
units
Inverting, Step Down/Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 920-3407
Mfr. Part No.TPS60403DBVT
HK$6.18
Each (On a Reel of 250)
units
Inverting, Step Down/Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 662-4093
Mfr. Part No.TPS60403DBVR
HK$8.106
Each (In a Pack of 5)
units
Inverting - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 517-1208
Mfr. Part No.TPS60403DBVT
HK$9.51
Each (In a Pack of 5)
units
Inverting, Step Down, Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 922-2707
Mfr. Part No.TPS60403DBVR
HK$4.398
Each (On a Reel of 3000)
units
Inverting - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 526-975
Mfr. Part No.TPS60400DBVT
HK$9.342
Each (In a Pack of 5)
units
Inverting, Step Down, Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 145-6566
Mfr. Part No.TPS60402DBVT
HK$5.418
Each (On a Reel of 250)
units
Inverting, Step Down, Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS Stock No. 536-0212
Mfr. Part No.LMC7660IM/NOPB
HK$11.41
Each (In a Pack of 5)
units
Inverting - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 10 V +85 °C -1.5 V 1.5 V
RS Stock No. 162-8195
Mfr. Part No.LM2660MM/NOPB
HK$6.21
Each (On a Reel of 1000)
units
Inverting 100mA 80 kHz Surface Mount VSSOP 8 1.5 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V +85 °C 5 V 1.5 V
RS Stock No. 662-4090
Mfr. Part No.TPS60402DBVT
HK$9.342
Each (In a Pack of 5)
units
Inverting, Step Down, Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V