Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. It’s made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. There’s no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.
Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are:
• Simplicity in build
• Lower cost of production
• Fewer components
• No inductor
• Higher efficiency than linear

...
Read more Read less

Filters

Viewing 1 - 20 of 269 products
Results per page
Description Price Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS Stock No. 526-763
Mfr. Part No.LT1054CP
HK$26.70
Each (In a Pack of 5)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +70 °C - 3.5 V
RS Stock No. 121-8407
Mfr. Part No.LT1054CP
HK$23.443
Each (In a Tube of 50)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +70 °C - 3.5 V
RS Stock No. 121-8323
Mfr. Part No.MAX660M/NOPB
HK$13.60
Each (In a Tube of 95)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 460-588
Mfr. Part No.MAX660M/NOPB
HK$16.09
Each (In a Pack of 5)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 768-1473
Mfr. Part No.TC1240AECHTR
BrandMicrochip
HK$7.02
Each (In a Pack of 10)
units
Voltage Doubler 50mA 125 kHz Surface Mount SOT-23 6 3.25 V 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4 V +85 °C 11.6 V 2.5 V
RS Stock No. 761-6087
Mfr. Part No.LM828M5/NOPB
HK$7.006
Each (In a Pack of 5)
units
Charge Pump, Inverting - 28 kHz Surface Mount SOT-23 5 - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 5.5 V +85 °C -5.5 V 1.8 V
RS Stock No. 920-3624
Mfr. Part No.LM2662M/NOPB
HK$22.382
Each (In a Tube of 95)
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 533-3951
Mfr. Part No.LM2662M/NOPB
HK$22.65
Each
units
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS Stock No. 922-2748
Mfr. Part No.LT1054IP
HK$24.05
Each (In a Tube of 50)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +85 °C - 3.5 V
RS Stock No. 165-3329
Mfr. Part No.TC1240AECHTR
BrandMicrochip
HK$5.66
Each (On a Reel of 3000)
units
Voltage Doubler 50mA 125 kHz Surface Mount SOT-23 6 3.25 V 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4 V +85 °C 11.6 V 2.5 V
RS Stock No. 177-7310
Mfr. Part No.LTC1046CS8#PBF
HK$51.992
Each (In a Tube of 100)
units
Inverting, Step Down/Step Up 50mA 30 kHz Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm 6 V +70 °C - 1.5 V
RS Stock No. 662-4750
Mfr. Part No.LT1054IP
HK$29.17
Each (In a Pack of 5)
units
Inverting, Step Up - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 15 V +85 °C - 3.5 V
RS Stock No. 921-5557
Mfr. Part No.ICL7660CBAZ
HK$14.89
Each (In a Pack of 5)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS Stock No. 919-9483
Mfr. Part No.LTC3200ES6-5#TRMPBF
HK$22.228
Each (On a Reel of 500)
units
Charge Pump, Regulated 150mA 2000 kHz Surface Mount SOT-23 6 - 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4.5 V +85 °C 5.2 V 2.7 V
RS Stock No. 786-9755
Mfr. Part No.LTC1046CS8#PBF
HK$59.93
Each
units
Inverting, Step Down/Step Up 50mA 30 kHz Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm 6 V +70 °C - 1.5 V
RS Stock No. 923-1402
Mfr. Part No.ICL7660CBAZ
HK$12.66
Each (In a Tube of 98)
units
Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 10 V +70 °C -1.5 V 1.5 V
RS Stock No. 162-6281
Mfr. Part No.LM828M5/NOPB
HK$4.202
Each (On a Reel of 1000)
units
Charge Pump, Inverting - 28 kHz Surface Mount SOT-23 5 - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 5.5 V +85 °C -5.5 V 1.8 V
RS Stock No. 761-9383
Mfr. Part No.LTC3200ES6-5#TRMPBF
HK$38.55
Each
units
Charge Pump, Regulated 150mA 2000 kHz Surface Mount SOT-23 6 - 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4.5 V +85 °C 5.2 V 2.7 V
RS Stock No. 156-5692
Mfr. Part No.LTC1983ES6-3#TRMPBF
HK$21.952
Each (On a Reel of 500)
units
Charge Pump 100mA 900 kHz Surface Mount SOT-23 6 - 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm 5.5 V +85 °C -3.12 V 2.3 V
RS Stock No. 160-9936
Mfr. Part No.ADM8828ARTZ-REEL7
HK$11.877
Each (On a Reel of 3000)
units
Voltage 50mA 190 kHz Surface Mount SOT-23 6 - 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C -5.5 V 1.5 V
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...