Buck Boost Switching Regulators

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS Stock No. 463-583
Mfr. Part No.MC34167TG
HK$33.135
Each (In a Pack of 2)
units
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes 87.8% 10.54 x 4.57 x 9.27mm 9.27mm
RS Stock No. 102-1335
Mfr. Part No.MC34167TG
HK$27.38
Each (In a Tube of 50)
units
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS Stock No. 516-5095
Mfr. Part No.MC34063AP1G
HK$5.82
Each
units
- 1.5A 1 - - Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS Stock No. 786-2417
Mfr. Part No.MC33166TVG
HK$22.74
Each (In a Pack of 2)
units
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes - 10.541 x 4.572 x 9.271mm 9.271mm
RS Stock No. 145-3061
Mfr. Part No.MC33166TVG
HK$19.302
Each (In a Tube of 50)
units
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.541 x 4.572 x 9.271mm 9.271mm
RS Stock No. 516-5685
Mfr. Part No.MC33166TG
HK$32.69
Each
units
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz Yes 83.8% 10.54 x 4.57 x 9.27mm 9.27mm
RS Stock No. 163-2467
Mfr. Part No.MC33166TG
HK$27.72
Each (In a Tube of 50)
units
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS Stock No. 178-4733
Mfr. Part No.MC33063AP1G
HK$6.10
Each (In a Tube of 50)
units
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS Stock No. 786-2436
Mfr. Part No.MC34167D2TR4G
HK$31.83
Each (In a Pack of 2)
units
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS Stock No. 145-2881
Mfr. Part No.MC33063AVDG
HK$6.02
Each (In a Tube of 98)
units
Boost/Buck Controller, Inverting 1.5A 1 3 mV, 12 mV, 30 mV 0.022 V, 3 mV, 10 mV Surface Mount SOIC 8 Adjustable 100 kHz Yes 62.2 %, 83.7 %, 87.7 % 5 x 4 x 1.5mm 1.5mm
RS Stock No. 162-9394
Mfr. Part No.MC33167THG
HK$21.82
Each (In a Tube of 50)
units
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS Stock No. 786-2401
Mfr. Part No.MC33063AVDG
HK$7.27
Each (In a Pack of 2)
units
Boost/Buck Controller, Inverting 1.5A 1 3 mV, 12 mV, 30 mV 0.022 V, 3 mV, 10 mV Surface Mount SOIC 8 Adjustable 100 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS Stock No. 806-2126
Mfr. Part No.MC34167TVG
HK$25.16
Each (In a Pack of 5)
units
Boost/Buck Controller 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount TO-220 5 Fixed 81 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.541 x 9.271 x 4.572mm 4.572mm
RS Stock No. 516-5360
Mfr. Part No.MC33063AP1G
HK$7.27
Each
units
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS Stock No. 786-2423
Mfr. Part No.MC33167THG
HK$25.67
Each (In a Pack of 2)
units
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS Stock No. 689-9948
Mfr. Part No.MC34063ADR2G
HK$5.22
Each
units
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS Stock No. 125-0044
Mfr. Part No.MC34167TVG
HK$21.39
Each (In a Tube of 50)
units
Boost/Buck Controller 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount TO-220 5 Fixed 81 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.541 x 9.271 x 4.572mm 4.572mm
RS Stock No. 162-9408
Mfr. Part No.MC34167D2TR4G
HK$16.86
Each (On a Reel of 800)
units
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS Stock No. 103-5076
Mfr. Part No.MC34063ADR2G
HK$1.72
Each (On a Reel of 2500)
units
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS Stock No. 775-2979
Mfr. Part No.MC33163DWG
HK$27.64
Each (In a Pack of 2)
units
Buck Controller, Inverting, Step Up 3.4A 1 5 mV, 6 mV, 30 mV 2 mV, 50 mV Surface Mount SOIC 16 Fixed 55 kHz Yes - 10.45 x 7.6 x 2.4mm 2.4mm