Description | Price | Regulator Function | Maximum Output Current | Number of Outputs | Line Regulation | Load Regulation | Mounting Type | Package Type | Pin Count | Output Type | Maximum Switching Frequency | Switching Regulator | Efficiency | Dimensions | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
463-583
Mfr. Part No.MC34167TG
BrandON Semiconductor
|
HK$30.925
Each (In a Pack of 2)
units
|
Boost/Buck Controller, Inverting, Non-Inverting | 5A | 1 | 4 mV, 10 mV, 15 mV | 1 mV, 4 mV, 30 mV | Through Hole | TO-220 | 5 | Fixed | 79 kHz | Yes | 87.8% | 10.54 x 4.57 x 9.27mm | 9.27mm | |
RS Stock No.
102-1335
Mfr. Part No.MC34167TG
BrandON Semiconductor
|
HK$25.508
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Inverting, Non-Inverting | 5A | 1 | 4 mV, 10 mV, 15 mV | 1 mV, 4 mV, 30 mV | Through Hole | TO-220 | 5 | Fixed | 79 kHz | Yes | - | 10.54 x 4.57 x 9.27mm | 9.27mm | |
RS Stock No.
786-2417
Mfr. Part No.MC33166TVG
BrandON Semiconductor
|
HK$18.47
Each (In a Pack of 2)
units
|
Boost/Buck Controller, Inverting | 3A | 1 | 3 mV, 5 mV, 23 mV | 2 mV, 3 mV, 4 mV | Through Hole | TO-220 | 5 | Fixed | 72 kHz | Yes | - | 10.541 x 4.572 x 9.271mm | 9.271mm | |
RS Stock No.
145-3061
Mfr. Part No.MC33166TVG
BrandON Semiconductor
|
HK$13.432
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Inverting | 3A | 1 | 3 mV, 5 mV, 23 mV | 2 mV, 3 mV, 4 mV | Through Hole | TO-220 | 5 | Fixed | 72 kHz | Yes | 81.2 %, 82.8 % | 10.541 x 4.572 x 9.271mm | 9.271mm | |
RS Stock No.
154-7685
Mfr. Part No.LT1070CT#PBF
BrandAnalog Devices
|
HK$72.985
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | 5A | 1 | 0.03 %/V | - | Through Hole | TO-220 | 5 | - | 47 kHz | Yes | - | 10.541 x 4.572 x 15.748mm | 15.748mm | |
RS Stock No.
779-8981
Mfr. Part No.LT1070CT#PBF
BrandAnalog Devices
|
HK$106.90
Each
units
|
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | 5A | 1 | 0.03 %/V | - | Through Hole | TO-220 | 5 | - | 47 kHz | Yes | - | 10.541 x 4.572 x 15.748mm | 15.748mm | |
RS Stock No.
163-2467
Mfr. Part No.MC33166TG
BrandON Semiconductor
|
HK$22.455
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Inverting, Non-Inverting | 3A | 1 | 0.03 %/V | 2 mV, 3 mV, 4 mV | Through Hole | TO-220 | 5 | Fixed | 79 kHz | Yes | - | 10.54 x 4.57 x 9.27mm | 9.27mm | |
RS Stock No.
516-5685
Mfr. Part No.MC33166TG
BrandON Semiconductor
|
HK$29.82
Each
units
|
Boost/Buck Controller, Inverting, Non-Inverting | 3A | 1 | 0.03 %/V | 2 mV, 3 mV, 4 mV | Through Hole | TO-220 | 5 | Fixed | 79 kHz | Yes | 83.8% | 10.54 x 4.57 x 9.27mm | 9.27mm | |
RS Stock No.
516-5360
Mfr. Part No.MC33063AP1G
BrandON Semiconductor
|
HK$7.27
Each
units
|
Boost/Buck Controller | 1.5A | 1 | 3 mV、12 mV、30 mV | 0.022 V、3 mV、10 mV | Through Hole | PDIP | 8 | - | - | - | - | 10.16 x 6.6 x 3.44mm | 3.44mm | |
RS Stock No.
145-2881
Mfr. Part No.MC33063AVDG
BrandON Semiconductor
|
HK$3.331
Each (In a Tube of 98)
units
|
Boost/Buck Controller, Inverting | 1.5A | 1 | 3 mV, 12 mV, 30 mV | 0.022 V, 3 mV, 10 mV | Surface Mount | SOIC | 8 | Adjustable | 100 kHz | Yes | 62.2 %, 83.7 %, 87.7 % | 5 x 4 x 1.5mm | 1.5mm | |
RS Stock No.
786-2401
Mfr. Part No.MC33063AVDG
BrandON Semiconductor
|
HK$7.15
Each (In a Pack of 2)
units
|
Boost/Buck Controller, Inverting | 1.5A | 1 | 3 mV, 12 mV, 30 mV | 0.022 V, 3 mV, 10 mV | Surface Mount | SOIC | 8 | Adjustable | 100 kHz | Yes | - | 5 x 4 x 1.5mm | 1.5mm | |
RS Stock No.
125-0044
Mfr. Part No.MC34167TVG
BrandON Semiconductor
|
HK$17.442
Each (In a Tube of 50)
units
|
Boost/Buck Controller | 5A | 1 | 4 mV, 10 mV, 15 mV | 1 mV, 4 mV, 30 mV | Surface Mount | TO-220 | 5 | Fixed | 81 kHz | Yes | 82.6 %, 86.2 %, 87.8 % | 10.541 x 9.271 x 4.572mm | 4.572mm | |
RS Stock No.
154-7686
Mfr. Part No.LT1070HVCT#PBF
BrandAnalog Devices
|
HK$97.406
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | 5A | 1 | 0.03 %/V | - | Through Hole | TO-220 | 5 | - | 47 kHz | Yes | - | 10.541 x 4.572 x 15.748mm | 15.748mm | |
RS Stock No.
155-7474
Mfr. Part No.LTC3127EMSE#PBF
BrandAnalog Devices
|
HK$41.132
Each (In a Tube of 37)
units
|
Buck-Boost | 1A | 1 | - | - | Surface Mount | MSOP | 12 | Adjustable | 1.7 MHz | - | 96% | 4.039 x 3 x 0.9984mm | 0.998mm | |
RS Stock No.
103-5076
Mfr. Part No.MC34063ADR2G
BrandON Semiconductor
|
HK$1.537
Each (On a Reel of 2500)
units
|
Boost/Buck Controller | 1.5A | 1 | 3 mV、12 mV、30 mV | 0.022 V、3 mV、10 mV | Surface Mount | SOIC | 8 | - | - | - | - | 5 x 4 x 1.5mm | 1.5mm | |
RS Stock No.
545-5203
Mfr. Part No.LT1073CS8-5#PBF
BrandAnalog Devices
|
HK$59.31
Each
units
|
Boost/Buck Controller, Inverting, Non-Inverting | 400mA | 1 | 1 %V | - | Surface Mount | SOIC | 8 | Fixed | 23 kHz | Yes | - | 5 x 3.99 x 1.48mm | 1.48mm | |
RS Stock No.
162-9394
Mfr. Part No.MC33167THG
BrandON Semiconductor
|
HK$17.622
Each (In a Tube of 50)
units
|
Boost/Buck Controller, Inverting | 5A | 1 | 4 mV, 10 mV, 15 mV | 1 mV, 4 mV, 30 mV | Through Hole | TO-220 | 5 | Fixed | 72 kHz | Yes | 82.6 %, 86.2 %, 87.8 % | 10.236 x 4.572 x 9.347mm | 9.347mm | |
RS Stock No.
689-9948
Mfr. Part No.MC34063ADR2G
BrandON Semiconductor
|
HK$5.22
Each
units
|
Boost/Buck Controller | 1.5A | 1 | 3 mV、12 mV、30 mV | 0.022 V、3 mV、10 mV | Surface Mount | SOIC | 8 | - | - | - | - | 5 x 4 x 1.5mm | 1.5mm | |
RS Stock No.
178-4733
Mfr. Part No.MC33063AP1G
BrandON Semiconductor
|
HK$6.10
Each (In a Tube of 50)
units
|
Boost/Buck Controller | 1.5A | 1 | 3 mV、12 mV、30 mV | 0.022 V、3 mV、10 mV | Through Hole | PDIP | 8 | - | - | - | - | 10.16 x 6.6 x 3.44mm | 3.44mm | |
RS Stock No.
661-8433
Mfr. Part No.MC33063AP
BrandTexas Instruments
|
HK$5.26
Each
units
|
- | 1.5A | 1 | - | - | Through Hole | PDIP | 8 | - | - | - | - | 9.81 x 6.35 x 4.57mm | 4.57mm |