Boost Converters

Boost converters typically are devices used to increase the voltage from one end, whilst slowing down the current.
How do they work?
The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices.
Features and benefits:
• Use of inexpensive surface mount inductors (making them very cost effective)
• Low battery detectors included in some models
• High efficiency in all devices
• Consistent peak current control to reduce output ripple
• Electromagnetic interference circuitry
Where might I use one?
• LCD, OLED display supplies
• Mobile phones
• MP3 players
• Haptic displays
• Portable devices like tablets
• PDAs
• Wireless systems
• Bar-code scanners

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS Stock No. 184-5382
Mfr. Part No.BD8317GWL-E2
BrandROHM
HK$13.656
Each (In a Pack of 5)
units
Step Up 1A 2 12.5 mV - Surface Mount UCSP 11 Adjustable 0.88 MHz Yes - 1.8 x 1.5 x 0.4mm 0.4mm
RS Stock No. 167-7530
Mfr. Part No.BD8152FVM-TR
BrandROHM
HK$29.26
Each (In a Pack of 5)
units
Boost Converter 1.5A 1 - - Surface Mount MSOP 8 Adjustable 600 → 1200 kHz Yes - 2.9 x 2.8 x 0.75mm 0.75mm
RS Stock No. 167-7564
Mfr. Part No.BD8158FVM-TR
BrandROHM
HK$21.73
Each (In a Pack of 5)
units
Boost Converter 1.5A 1 - - Surface Mount MSOP 8 Adjustable 600 → 1200 kHz Yes - 2.9 x 2.8 x 0.75mm 0.75mm