Battery Fuel Gauge ICs

Filters

Viewing 101 - 106 of 106 products
Results per page
Description Price Battery Type Package Type Length Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current Minimum Output Voltage
New
RS Stock No. 191-3221
Mfr. Part No.MAX712CSE+
BrandMaxim
HK$50.231
Each (In a Tube of 50)
units
- SO 10mm 16 4.5 → 5.5 V 10 x 4 x 1.5mm 4mm 1.5mm +70 °C - - 0 °C - -
RS Stock No. 732-7576
Mfr. Part No.DS2782E+
BrandMaxim
HK$57.45
Each
units
Lithium-Ion TSSOP 4.4mm 8 2.5 → 4.5 V 4.4 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C - - -40 °C - -
RS Stock No. 168-4926
Mfr. Part No.BQ27426YZFT
HK$13.784
Each (On a Reel of 250)
units
Lithium-Ion DSBGA 1.65mm 9 -0.3 → 2 V 1.65 x 1.61 x 0.27mm 1.61mm 0.27mm +85 °C -3 (Sink) mA, 500 (Source) μA 0.6 V -40 °C - -
RS Stock No. 817-5913
Mfr. Part No.BQ76925RGET
HK$21.064
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer VQFN 4.15mm 24 Maximum of +26.4 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C - 5.5 V -25 °C - 0 V
RS Stock No. 103-9914
Mfr. Part No.DS2745U+
BrandMaxim
HK$29.52
Each (In a Tube of 50)
units
Lithium-Ion, NiMH μMAX 3.1mm 8 2.5 → 4.5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C - 5.5 V -40 °C - 2.5 V
New
RS Stock No. 191-6979
Mfr. Part No.MAX17205G+00E
BrandMaxim
HK$35.172
Each (In a Pack of 5)
units
Lithium-Ion TDFN 3.1mm 14 4.2 → 20 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...