Battery Fuel Gauge ICs

Filters

Viewing 21 - 40 of 96 products
Results per page
Description Price Battery Type Package Type Length Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current Minimum Output Voltage
RS Stock No. 190-7858
Mfr. Part No.DS2740U+
HK$31.90
Each (In a Pack of 2)
units
- μMax 3.1mm 8 2.7 → 5.5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C - - -40 °C - -
RS Stock No. 189-6899
Mfr. Part No.DS2438Z+
HK$31.464
Each (In a Tube of 100)
units
Lithium-Ion, NiCD, NiMH SOIC 5mm 8 2.4 → 10 V 5 x 4 x 1.5mm 4mm 1.5mm +85 °C - - -40 °C - -
RS Stock No. 191-6862
Mfr. Part No.MAX14921ECS+
HK$82.84
Each
units
Lithium-Ion TQFP 12.2mm 80 6 → 65 V 12.2 x 12.2 x 1.05mm 12.2mm 1.05mm +85 °C - 5.25 V -40 °C - 4.75 V
RS Stock No. 145-6313
Mfr. Part No.BQ27441DRZT-G1B
HK$14.146
Each (On a Reel of 250)
units
- SON 4.15mm 12 2.45 → 4.5 V 4.15 x 2.6 x 0.95mm 2.6mm 0.95mm +85 °C - - -40 °C - -
New
RS Stock No. 204-4307
Mfr. Part No.MAX17320X10+
HK$25.946
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer WLP 2.5mm 30 4.2 → 18 V - - - - - - - - -
RS Stock No. 145-7835
Mfr. Part No.BQ76PL102RGTT
HK$15.157
Each (On a Reel of 250)
units
- QFN 3.15mm 16 3.6 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C - - -40 °C - -
RS Stock No. 827-9392
Mfr. Part No.BQ27425YZFT-G2A
HK$23.885
Each (In a Pack of 2)
units
- DSBGA 2.64mm 15 2.8 → 4.5 V 2.64 x 1.986 x 0.275mm 1.986mm 0.275mm +85 °C 5mA 2.6 V -40 °C - 2.4 V
RS Stock No. 827-9377
Mfr. Part No.BQ27210DRKR
HK$56.42
Each (In a Pack of 2)
units
- VSON 4.15mm 10 2.6 → 4.5 V 4.15 x 3.15 x 0.95mm 3.15mm 0.95mm +70 °C - - -20 °C - -
RS Stock No. 196-1451
Mfr. Part No.STC3115AIJT
HK$5.833
Each (On a Reel of 5000)
units
- CSP 2.04mm 10 2.7 → 4.5 V 2.04 x 1.4 x 0.37mm 1.4mm 0.37mm +85 °C - 6 V -40 °C - -0.3 V
RS Stock No. 133-0146
Mfr. Part No.BQ771605DPJT
HK$6.00
Each (In a Pack of 5)
units
- WSON 3.1mm 8 3 → 20 V 3.1 x 4.1 x 0.75mm 4.1mm 0.75mm +85 °C 4.5 (Source) mA, 14 (Sink) mA 400 mV -40 °C 500µA -
RS Stock No. 192-1256
Mfr. Part No.DS2786G+
HK$31.517
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer TDFN 3.1mm 10 2.5 → 4.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +70 °C - 4 V -20 °C - 2 V
RS Stock No. 165-9242
Mfr. Part No.DS2782E+
HK$37.886
Each (In a Tube of 98)
units
Lithium-Ion TSSOP 4.4mm 8 2.5 → 4.5 V 4.4 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C - - -40 °C - -
New
RS Stock No. 204-4306
Mfr. Part No.MAX17320X10+
HK$22.983
Each (On a Tape of 10)
units
Lithium-Ion, Lithium-Polymer WLP 2.5mm 30 4.2 → 18 V - - - - - - - - -
RS Stock No. 191-3808
Mfr. Part No.MAX17055ETB+T
HK$20.002
Each (In a Pack of 5)
units
Lithium-Ion TDFN 4.1mm 10 2.3 → 4.9 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 191-3254
Mfr. Part No.MAX17055ETB+T
HK$10.004
Each (On a Reel of 2500)
units
Lithium-Ion TDFN 4.1mm 10 2.3 → 4.9 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 191-6979
Mfr. Part No.MAX17205G+00E
HK$26.54
Each (In a Pack of 5)
units
Lithium-Ion TDFN 3.1mm 14 4.2 → 20 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C - - -40 °C - -
RS Stock No. 162-6129
Mfr. Part No.BQ27200DRKR
HK$29.83
Each (On a Reel of 3000)
units
Lithium-Ion, Lithium-Polymer SON 4mm 10 - 4 x 2.5 x 0.85mm 3mm 0.88mm +70 °C - - -20 °C - -
New
RS Stock No. 204-4312
Mfr. Part No.MAX17320X22+
HK$29.332
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer WLP 2.5mm 30 4.2 → 18 V - - - - - - - - -
New
RS Stock No. 204-4301
Mfr. Part No.MAX17320G20+
HK$26.015
Each (On a Tape of 10)
units
Lithium-Ion, Lithium-Polymer TQFN 2mm 24 4.2 → 18 V - - - - - - - - -
RS Stock No. 190-4469
Mfr. Part No.DS2786BG+
HK$23.269
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer TDFN 4.1mm 10 2.5 → 4.5 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +70 °C - - -20 °C - -
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...