Battery Charge Controller ICs

Filters

Viewing 81 - 100 of 372 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 827-9346
Mfr. Part No.BQ24735RGRT
HK$39.35
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 20 4.5 → 24 V 3.65 x 3.65 x 0.95mm 3.65mm 0.95mm +85 °C 3.65mm 8.128A 19.2 V -40 °C -
RS Stock No. 145-7850
Mfr. Part No.BQ25890RTWT
HK$23.938
Each (On a Reel of 250)
units
- Surface Mount WQFN 24 Maximum of 12 V, Maximum of 9 V 4.15 x 4.15 x 0.75mm 4.15mm 0.75mm +85 °C 4.15mm 5A 5.5 V -40 °C -
RS Stock No. 145-7824
Mfr. Part No.LTC4067EDE#PBF
HK$23.349
Each (In a Tube of 91)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 12 5.5 V 4 x 3 x 0.7mm 4mm 0.7mm +85 °C 3mm 1A 4.234 V -40 °C 200mA
RS Stock No. 506-2047
Mfr. Part No.LTC4411ES5#TRMPBF
HK$37.02
Each
units
- Surface Mount SOT-23 5 2.6 to 5.5 V 5.004 x 3.988 x 1.498mm 5mm 1.498mm +70 °C 3.988mm 2.6A - 0 °C -
RS Stock No. 145-7826
Mfr. Part No.LT1513-2CR#PBF
HK$52.738
Each (In a Tube of 50)
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 → 25 V 10.541 x 9.398 x 4.572mm 10.54mm 4.572mm +125 °C 9.398mm - - 0 °C -
RS Stock No. 170-8160
Mfr. Part No.ISL9238HRTZ-T7A
BrandIntersil
HK$52.11
Each (On a Reel of 250)
units
- - - - - - - - - - - - - -
RS Stock No. 919-9522
Mfr. Part No.LTC4010CFE#PBF
HK$51.878
Each (In a Tube of 95)
units
NiCD, NiMH Surface Mount TSSOP 16 4.5 → 34 V 5.1 x 4.5 x 0.95mm 5.1mm 0.95mm +85 °C 4.5mm 2A 5.5 V 0 °C -
RS Stock No. 620-0773
Mfr. Part No.UC3906N
HK$90.69
Each
units
Lead-Acid Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm 40mA - -20 °C 25mA
RS Stock No. 162-6891
Mfr. Part No.BQ2054PN
HK$108.07
Each (In a Tube of 25)
units
Lithium-Ion Through Hole PDIP 16 5 V 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm - - -20 °C -
RS Stock No. 919-9935
Mfr. Part No.LTC1760CFW#PBF
HK$108.965
Each (In a Tube of 39)
units
Lithium-Ion Surface Mount TSSOP 48 6 → 28 V 12.6 x 6.2 x 0.95mm 12.6mm 0.95mm +125 °C 6.2mm ±2mA 5.5 V -40 °C -
RS Stock No. 786-9878
Mfr. Part No.LTC1760CFW#PBF
HK$163.87
Each
units
Lithium-Ion Surface Mount TSSOP 48 6 → 28 V 12.6 x 6.2 x 0.95mm 12.6mm 0.95mm +125 °C 6.2mm ±2mA 5.5 V -40 °C -
RS Stock No. 823-3719
Mfr. Part No.MCP73833-GPI/UN
BrandMicrochip
HK$6.828
Each (In a Pack of 10)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.533 V -40 °C -
RS Stock No. 170-8161
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
HK$52.11
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount QFN 32 3.2 → 23.4 V 4 x 4 x 0.85mm 4mm 0.85mm +100 °C 4mm - 5.5 V -10 °C -
RS Stock No. 162-8473
Mfr. Part No.BQ24074RGTT
HK$15.06
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 10.2 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 4.5A 4.4 V -40 °C -
RS Stock No. 189-6937
Mfr. Part No.MAX1737EEI+
HK$42.827
Each (In a Tube of 50)
units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -
RS Stock No. 779-9325
Mfr. Part No.LT1513IR#PBF
HK$95.98
Each
units
Lithium-Ion Surface Mount D2PAK 7 30 V 10.541 x 4.572 x 10.922mm 10.54mm - +125 °C 4.572mm 5A 20 V -40 °C 2.6A
RS Stock No. 192-3271
Mfr. Part No.MAX1873TEEE+
HK$30.00
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.49mm 4.98mm 1.49mm +85 °C 3.99mm - 5.65 V -40 °C -
RS Stock No. 662-2016
Mfr. Part No.BQ24070RHLT
HK$27.47
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.35 → 16 V 4.5 x 3.5 x 0.9mm 4.5mm 0.9mm +125 °C 3.5mm - - -40 °C -
RS Stock No. 165-1961
Mfr. Part No.MCP73833-AMI/MF
BrandMicrochip
HK$5.56
Each (In a Tube of 120)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.533 V -40 °C -
RS Stock No. 506-1959
Mfr. Part No.LTC3455EUF#PBF
HK$78.96
Each
units
Lithium-Ion Surface Mount QFN 24 4.3 → 5.5 V 4 x 4 x 0.75mm 4mm 0.75mm +85 °C 4mm - - -40 °C -
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...