Battery Charge Controller ICs

Filters

Viewing 61 - 80 of 411 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 162-6912
Mfr. Part No.BQ2954PN
HK$36.897
Each (In a Tube of 25)
units
Lithium-Ion Through Hole PDIP 16 5 V 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm - - -20 °C -
RS Stock No. 829-1431
Mfr. Part No.STNS01PUR
HK$22.226
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount DFN 12 4.55 → 5.4 V 3.15 x 3.15 x 0.75mm 3.15mm 0.75mm +85 °C 3.15mm 200mA 3.193 V -40 °C -
RS Stock No. 162-8493
Mfr. Part No.BQ24735RGRT
HK$27.065
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 20 4.5 → 24 V 3.65 x 3.65 x 0.95mm 3.65mm 0.95mm +85 °C 3.65mm 8.128A 19.2 V -40 °C -
RS Stock No. 179-3296
Mfr. Part No.ISL95522IRZ
HK$46.63
Each (In a Tube of 75)
units
- - QFN 32 25 V - 4mm - - 4mm - - - -
RS Stock No. 145-9049
Mfr. Part No.MCP73833-GPI/UN
BrandMicrochip
HK$6.643
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.533 V -40 °C -
RS Stock No. 155-9311
Mfr. Part No.LTC4089EDJC#PBF
HK$40.057
Each (In a Tube of 61)
units
Lithium-Ion Surface Mount DFN 22 6 36 V 6 x 3 x 0.7mm 6mm 0.7mm +85 °C 3mm 1.2A 4.134 V -40 °C -
RS Stock No. 687-8672
Mfr. Part No.MCP73114-0NSI/MF
BrandMicrochip
HK$9.68
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 4.2 → 6.5 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 146-0173
Mfr. Part No.MCP73833-AMI/UN
BrandMicrochip
HK$5.64
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS Stock No. 145-9084
Mfr. Part No.MCP73832-2ACI/MC
BrandMicrochip
HK$3.892
Each (In a Tube of 150)
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 3.75 → 6 V 3 x 2 x 0.95mm 3mm 0.95mm +85 °C 2mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 822-6588
Mfr. Part No.LT1513-2CR#PBF
HK$90.07
Each
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 25 V 10.541 x 9.398 x 4.572mm 10.54mm 4.572mm +125 °C 9.398mm - - 0 °C -
RS Stock No. 651-3142
Mfr. Part No.LP3947ISD-51/NOPB
HK$23.902
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount LLP 14 4.3 → 6 V 4 x 4 x 0.8mm 4mm 0.8mm +85 °C 4mm 750mA - -40 °C 100mA
RS Stock No. 822-6540
Mfr. Part No.LT3652HVEMSE#PBF
HK$69.63
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 12 4.95 34 V 4.039 x 3 x 0.9984mm 4.04mm 0.998mm +125 °C 3mm - - -40 °C -
RS Stock No. 686-7455
Mfr. Part No.TSM1014IDT
HK$8.16
Each (In a Pack of 5)
units
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - 0 °C -
RS Stock No. 162-8084
Mfr. Part No.BQ24073RGTT
HK$14.759
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 1.5A 4.23 V -40 °C 150mA
RS Stock No. 121-9707
Mfr. Part No.BQ24765RUVT
HK$43.98
Each (On a Reel of 250)
units
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH Surface Mount VQFN 34 7 → 24 V 7.15 x 3.65 x 0.95mm 7.15mm 0.95mm +155 °C 3.65mm 8.064A 19.2 V -40 °C -
RS Stock No. 827-9327
Mfr. Part No.BQ24392RSER
HK$7.046
Each (In a Pack of 10)
units
- Surface Mount UQFN 10 4.75 → 5.25(VBUS) V 2.05 x 1.55 x 0.55mm 2.05mm 0.55mm +85 °C 1.55mm - - -40 °C -
RS Stock No. 786-9972
Mfr. Part No.LTC4100EG#PBF
HK$102.63
Each
units
- Surface Mount SSOP 24 3 5.5 V 8.5 x 5.6 x 1.5mm 8.5mm 1.5mm +85 °C 5.6mm 4A 26 V -40 °C -
RS Stock No. 145-6841
Mfr. Part No.BQ29700DSET
HK$3.459
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount WSON 6 -0.3 → 8 V 1.55 x 1.55 x 0.8mm 1.55mm 0.8mm +85 °C 1.55mm - 8 V -40 °C -
RS Stock No. 162-6907
Mfr. Part No.BQ24401D
HK$32.703
Each (In a Tube of 75)
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 162-6891
Mfr. Part No.BQ2054PN
HK$105.909
Each (In a Tube of 25)
units
Lithium-Ion Through Hole PDIP 16 5 V 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm - - -20 °C -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...